0024A0311-0 by TE Connectivity

Overview of 0024A0311-0 by TE Connectivity

The 0024A0311-0 part is a communication cable, specifically designed for signal transmission with two conductive copper alloy strands with a tin conductor finish. This construction ensures excellent conductivity and corrosion resistance. The wire gauge of this cable is 24 AWG, and it employs stranded wire construction with a stranding specification of 19×36, which contributes to its flexibility and durability. It has a significant operating temperature range between -65 °C to 125 °C, making it suitable for a variety of environments. The cable’s jacket is made from Thermorad S, and its insulator material is Rayfoam L, both of which provide reliable insulation and protection against environmental factors.

Additionally, this product includes shielding to prevent electromagnetic interference, thus maintaining signal integrity over distances. Its diameter is 4 mm, making it relatively slim for easier handling and installation while maintaining robust performance characteristics. As an active, RoHS and REACH compliant product, the 0024A0311-0 meets current environmental and safety standards, making it an ideal choice for sustainability-conscious applications.

Industry Applications for 0024A0311-0

Given its specifications and characteristics, the 0024A0311-0 part is suitable for various applications, particularly within the Consumer Electronics and Renewable Energy sectors. Here are how these applications could possibly benefit:

  • Consumer Electronics: In consumer electronics, this cable might be used for internal wiring of audio and data communication systems where durable and reliable connections are necessary. Its excellent temperature range and shielding properties could make it ideal for home entertainment systems, personal computers, and other multimedia equipment that require minimized signal interference.
  • Renewable Energy: For renewable energy applications, such as in solar or wind energy installations, the 0024A0311-0 could be used in power transmission systems where long-term reliability under various weather conditions is crucial. The robust insulation and jacket materials are suitable for outdoor environments, providing protection against UV rays, moisture, and temperature variations.

This part’s utility in these sectors is conceptual and illustrative. Further analysis by engineering and design teams is necessary to confirm compatibility with specific devices or systems and adherence to the required industry standards for each specific application.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, noted for their innovation and excellence in the engineering of a wide array of electronic components, including an extensive array of Wires and Cables. TE Connectivity specializes in products that connect and protect the flow of power/data inside countless types of equipment, from consumer electronics to automotive to industrial applications.

With the 0024A0311-0, TE Connectivity showcases their capability in producing highly specialized, robust cables that cater to specific needs such as communication within a controlled or harsh environment. Their cables are designed to ensure peak performance while adhering to safety and environmental regulations. TE Connectivity consistently invests in research and development, ensuring that their products, including 0024A0311-0, meet or exceed industry standards.

Where to Find 0024A0311-0 by TE Connectivity

The 0024A0311-0 part can be researched and sourced through findchips.com. Users can find details about its availability, current pricing, and stocking information. Historically, this part has been available at various distributors including Master Electronics, Sager, Interstate Connecting Components, Onlinecomponents.com, Heilind Electronics, Mouser Electronics, DigiKey, and Newark. For real-time stock levels and competitive pricing, access to Wires and Cables on findchips.com can help in easily finding this part or suitable alternatives from TE Connectivity or other manufacturers.

Compare pricing for 0024A0311-0 and other Wires and Cables / Connector Support at findchips.com