Overview of 02015J0R8PBSTR by Kyocera AVX Components
The 02015J0R8PBSTR is a film capacitor with a silicon dioxide and oxy-nitride dielectric, designed to operate with a voltage rating of 50V and a capacitance of 0.0000008 µF. This Kyocera AVX component adheres to strict tolerances of ±2.5% and features a temperature coefficient of ±30ppm/°C. The capacitor type is specifically a film capacitor, built in a compact 0201 chip format that enables surface mount technology. The package size is minimal, measuring only 0.6 mm in length and 0.325 mm in width with a height of 0.225 mm, making it ideal for high-density mounting on printed circuit boards (PCBs).
This capacitor is RoHS compliant, ensuring it meets the current EU regulations for restriction of hazardous substances, with a lead (Pb)-free design. Additionally, it is Reach compliant and carries a JESD-609 Code e3, certifying it as environmentally friendly. It has certifications like CECC and IATF 16949, signifying its adherence to industry quality standards, and its implementation in automotive environments. The part’s operational temperature range spans from -55 °C to 125 °C, allowing for its deployment in a variety of environmental conditions.
Industry Applications for 02015J0R8PBSTR
The applications for the 02015J0R8PBSTR extend across multiple industries, though its specific design characteristics might make it particularly useful in settings demanding high reliability and precision, like the following:
- Consumer Electronics: Given its small size and surface-mount capability, the 02015J0R8PBSTR could potentially be integrated into compact devices such as smartphones, wearable technology, or high-density circuit boards used in portable consumer electronics where space is at a premium and reliability is essential.
- Healthcare: The high precision and stability provided by the temperature coefficient and tight tolerance could be potentially beneficial in healthcare electronics, particularly in sensitive diagnostic devices and handheld medical instruments. These devices often require reliable performance over varying temperatures, which this capacitor could potentially provide.
Note that while these illustrative uses suggest how 02015J0R8PBSTR might be utilized, actual applications must be validated by thorough engineering analyses and adherence to specific industry standards and product requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, including a wide range of capacitors. Among their offerings in this category, Film Capacitors are notable for their quality and reliability. Kyocera AVX’s capacitors, such as the 02015J0R8PBSTR, are widely recognized for their cutting-edge technology and adherence to stringent industry standards. This specific part leverages advanced materials like silicon dioxide and oxy-nitride, offering superior performance thus ensuring its applicability to various demanding applications across sectors. Kyocera AVX’s production of these components focuses on meeting detailed specifications and delivering consistent performance, reinforcing their standing as a key player in the capacitor market.
Where to Find 02015J0R8PBSTR by Kyocera AVX Components
To purchase the 02015J0R8PBSTR, users should consider utilizing resources such as findchips.com. Here, visitors can access comprehensive listings of available electronic components from various sellers. This part has historically been stocked by distributors such as Chip1Stop, Avnet Abacus, Richardson RFPD, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing can vary, so it is recommended to consistently check for current availability.
If an alternative to the 02015J0R8PBSTR is needed, users can also search for similar capacitors provided by Kyocera AVX or other manufacturers within the Film Capacitors category on findchips.com.