Overview of 0201BB104KW160 by Passive Plus Inc.
The 0201BB104KW160 is a high-frequency, surface mount, ceramic capacitor designed by Passive Plus Inc. This capacitor operates with a capacitance of 0.1 µF and is specified for a rated DC voltage of 16V. It features a tolerance of ±10% and a temperature coefficient of 15% ppm/°C, making it adaptable to varying temperature conditions, with operational ranges spanning from -55 °C to +125 °C. The component has a size code of 0201, making it one of the smallest available packages, thereby catering to applications where space-saving is crucial.
Constructed with a ceramic dielectric material, this component is suitable for high-frequency applications exceeding 40GHz, which is indicative of its use in high-speed digital and RF circuits. Its packaging is designed for efficiency and safety, utilizing Tape and Reel (TR) or Waffle Pack methods for handling and shipping. Additionally, the 0201BB104KW160 fulfills current environmental standards with RoHS compliance, Reach compliance, and an EAR99 ECCN Code, affirming its global acceptability for a wide range of electronic designs.
Industry Applications for 0201BB104KW160
The 0201BB104KW160’s adaptability in various temperature ranges and its capacity for high-frequency operation make it a versatile component for numerous industries. While specific applications should be analyzed and verified by engineering and design teams for suitability, the following are potential industries and use cases for this ceramic capacitor:
- Internet of Things (IoT): In IoT devices, space is often at a premium, and the small footprint of the 0201BB104KW160 can be crucial for compact device designs. Its high-frequency capabilities make it suitable for communication modules, sensors, and smart devices requiring stable operation over a vast temperature range.
- Environmental Monitoring: Systems that track environmental conditions like temperature, humidity, or air quality, especially those deployed outdoors or in harsh environments, could benefit from the robust operational range and reliability of the 0201BB104KW160.
- Financial Technology (Fintech): High-frequency trading platforms and encryption devices used in fintech might utilize the 0201BB104KW160 for its ability to function in high-speed data transmission environments, ensuring minimal signal distortion and loss.
These applications are only conceptual and should serve as illustrative examples. It’s essential that engineering teams conduct thorough analyses to determine the suitability of the 0201BB104KW160 for their specific applications.
About Passive Plus Inc.
Passive Plus Inc. is a manufacturer known for its high-quality, high-performance Ceramic Capacitors, among other passive electronic components. They specialize in components designed for applications requiring low ESR (Equivalent Series Resistance), high Q (Quality Factor), and those which operate at very high frequencies. The 0201BB104KW160 is a testament to their expertise, representing a small but powerful solution for contemporary electronic challenges. Passive Plus Inc. products are designed with the latest technology trends in mind, ensuring that they meet the requirements of a broad spectrum of industries, including communications, medical, and aerospace applications where reliability and performance are critical.
Where to Find 0201BB104KW160 by Passive Plus Inc.
For those looking to procure the 0201BB104KW160, it is advisable to start your search at findchips.com. This platform will provide you with the most current stock levels, pricing, and availability from a range of distributors. While this part has historically been available from distributors such as Sensible Micro Corporation, Bristol Electronics, and DigiKey, availability can vary. Therefore, visiting FindChips will give you the latest information on where to find this component, enabling you to compare options efficiently. Additionally, for those seeking alternatives or exploring other Ceramic Capacitors that might fit their application requirements, FindChips provides a comprehensive search and comparison tool for a wide array of components from Passive Plus Inc. as well as other manufacturers.