Overview of 0215005.MXP by Littelfuse Inc.
The 0215005.MXP Littelfuse fuse is a 5 mm x 20 mm cartridge fuse designed with a time delay blow characteristic. It has a fuse current rating of 5A and is capable of handling voltage ratings of up to 250V both for AC and DC. This component is particularly noted for its high interrupt rating of 1500A (IR) at 250V, ensuring it can handle significant fault conditions without damage.
This fuse is part of the 215 Series by Littelfuse and is notable for its robust performance under challenging conditions, operating effectively within a temperature range of -55 °C to 125 °C. The nickel-plated end caps ensure reliable conductivity and resistance to corrosion. The part is packaged in bulk and complies broadly with numerous international standards, including CCC, CE, CSA, IEC, KC, PSE, SEMKO, SEV, UL, and VDE, making it suitable for a wide range of applications. Compliance with RoHS and REACH regulations further accentuates its usability in various global markets.
Industry Applications for 0215005.MXP
0215005.MXP could serve multiple industries given its specifications. Here are some potential applications:
- Consumer Electronics: This fuse might be used in powering and protecting consumer electronic devices, possibly included within the power supply units of personal computers or gaming consoles where precision in current regulation and protection is crucial.
- Industrial Automation: In industrial environments, this fuse might be used in control systems that require time-delay fuses to handle inrush currents without tripping unnecessarily, thus ensuring continuous and reliable operations.
- Telecommunications: Due to its high interrupt rating and ability to operate across a broad range of temperatures, the fuse could potentially be used in telecommunications equipment, possibly in base stations where stable and reliable operation is needed under varying environmental conditions.
- Aerospace and Defense: This component could find application in aerospace or defense projects where robust and reliable circuit protection is mandatory although specific military or aerospace compliance would need verification.
- Computing and Data Storage: Deployed potentially in data centers to protect networking hardware or storage systems, the fuse’s ability to handle substantial voltages and currents can be imperative to maintain uptime and protect against electrical anomalies.
These potential industry applications are speculative and would need thorough analysis and validation by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer of circuit protection devices, with a deep portfolio focusing on Electric Fuses. The company’s products are designed to offer precise protection in applications across a diverse range of industries. Littelfuse’s 0215005.MXP is just one example of their commitment to high-quality, reliable circuit protection solutions. The company ensures that this product, like many others, adheres stringently to global safety and performance standards, represented by its compliance with multiple certification standards.
Where to Find 0215005.MXP by Littelfuse Inc
For procurement professionals and engineers looking to purchase the 0215005.MXP, it’s advisable to visit findchips.com to check current availability and pricing from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. Availability can vary, so consulting FindChips will provide up-to-date information. Additionally, for alternatives or similar parts from Littelfuse Inc or other manufacturers, consider browsing our Electric Fuses section.