0215008.MXP by Littelfuse Inc

Overview of 0215008.MXP by Littelfuse Inc.

The 0215008.MXP is an electric fuse with a time lag blow characteristic, designed to handle 8A currents at voltage ratings of both 250VAC and 250VDC. This component, manufactured by Littelfuse Inc., is specified to have a significant breaking capacity of 1500A at 250VAC. The fuse dimensions conform to a 5x20mm cylindrical cartridge size, suitable for inline or holder mounting. Compliance with RoHS standards ensures that the fuse does not contain harmful levels of restricted substances. Notably, this part has broad certifications including CE, CSA, IEC, KC, PSE, SEMKO, SEV, UL, and VDE standards.

The 0215008.MXP is strategically built for applications requiring durable and reliable performance with enhanced safety features. The package’s description labels this component as operating efficiently between temperatures ranging from -55 °C to +125 °C. The additional feature of pre-arching time demonstrates its ability to blow within 10 milliseconds at 1000% of its rated current, further verifying its exceptional response during fault conditions. The part’s listed attributes on FindChips include features like a joule integral of 209 J and a mounting method described as inline/holder which signifies its adaptability in various installation settings.

Industry Applications for 0215008.MXP

Given the specifications and capabilities of the 0215008.MXP, a range of industries could potentially benefit from incorporating this electric fuse into their electrical systems. Here are some of these possible industry applications:

  • Industrial Automation: This fuse could be used in power supply units or control panels where high voltage and current capabilities are essential. Its time lag feature would allow for brief overloads without tripping, which is crucial in industrial environments to prevent unwarranted shutdowns.
  • Consumer Electronics: Applications could include power management systems within high-performance devices like gaming consoles or desktop computers where stable power delivery and protection are critical.
  • Telecommunications: The fuse might be integrated into telecommunication infrastructure such as base stations that require reliable circuit protection to handle transient surges effectively.
  • Computing and Data Storage: Servers and storage systems could benefit from such a fuse, protecting against electrical anomalies, thereby ensuring data integrity and system uptime.
  • Electronic Manufacturing: During the product testing and assembly phases, incorporating the 0215008.MXP could enhance the protection of sensitive electronic components.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to specific standards.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer specialized not only in Electric Fuses but wide-ranging circuit protection solutions. They produce parts like the 0215008.MXP and other similar components known for their reliability in protecting circuits from overcurrent and overtemperature conditions. Their products serve multiple sectors, with each component meticulously designed to meet rigorous international standards. Littelfuse’s attention to quality underscores their reputation within the industry, with innovations that meet the evolving needs of modern electronics and electrical systems.

Where to Find 0215008.MXP by Littelfuse Inc

If you are considering purchasing the 0215008.MXP fuse, it is recommended to check on FindChips.com for updated stock levels and pricing from various distributors. Historically, distributors like DigiKey, Mouser Electronics, Future Electronics, and Newark have supplied this part. However, availability can fluctuate, so accessing FindChips.com will provide the latest information. You can also explore other Electric Fuses offered by Littelfuse Inc or other manufacturers which may suit alternate application needs or preferences.

Compare pricing for 0215008.MXP and other Electric Fuses / Circuit Protection at findchips.com