Overview of 0216010.MXP by Littelfuse Inc.
The 0216010.MXP by Littelfuse Inc. stands as an electric fuse designed for fast blow operation, engineered to handle a rated current of 10 amps with a voltage rating of 250VAC. Its ceramic cartridge configuration, sized at 5x20mm, makes it suitable for various applications requiring rapid response to overcurrent conditions. The part features a 1500A interrupt rating (IR), endorsing its capability to safely interrupt substantial fault currents under specified voltage conditions. Compliant with several regulatory standards, including CE, CSA, IEC, KC, PSE, SEMKO, UL, and VDE, this fuse is designed for global application. Additional attributes such as being lead-free (Pb-free) and RoHS compliant enhance its suitability for environmentally conscious applications. With a blow characteristic categorized as fast acting, this component interrupts excessive current flows quickly, thus offering robust protection for electrical circuits. The packaging method for this component is bulk, facilitating easy integration into inline/holder mounting configurations. Notably, the part maintains operational integrity over a wide temperature range, from -55°C to +125°C, ensuring reliability in diverse environmental conditions.
Industry Applications for 0216010.MXP
Given its properties and specifications, the 0216010.MXP potentially suits a wide range of industry applications. However, it’s important to note that these potential applications are conceptual and must be validated by engineering teams for compatibility with specific standards and requirements. Here are example industries that might benefit from integrating this part:
- Industrial Automation: In the context of industrial control systems, this fuse could potentially serve to protect sophisticated machinery and automation equipment from overcurrent damage, facilitating reliable operation across manufacturing processes.
- Consumer Electronics: Devices such as power supplies, chargers, and high-performance computing accessories that require stringent overcurrent protection could potentially incorporate this fuse to prevent damage to sensitive components.
- Computing and Data Storage: Data centers and storage solutions, where power management and protection are critical, might also find this part applicable for safeguarding against electrical anomalies.
- Telecommunications: Telecommunication equipment, including servers and network infrastructure that rely on consistent electrical performance, might benefit from the fast-acting protection offered by these fuses against sudden surges or overcurrent events.
- Aerospace and Defense: While specific compliance with military or aerospace standards isn’t indicated, components within this sector that do not require these stringent designations might still utilize such a fuse for overcurrent protection in less critical applications.
It is crucial for design and engineering teams to analyze and verify the use of the 0216010.MXP within these or any other intended applications to meet industry standards and specific operational requirements.
About Littelfuse Inc.
Littelfuse Inc. is a preeminent manufacturer specializing in circuit protection components, with a vast portfolio that includes an extensive variety of electric fuses. The company is known for its innovation and commitment to developing protection solutions across a broad spectrum of industries and applications. Littelfuse’s expertise in creating products like the 0216010.MXP and other similar parts underscores its role in advancing electrical safety and performance through cutting-edge technology. With a focus on reliability and compliance, Littelfuse ensures its offerings, such as the 0216010.MXP, meet rigorous industry standards and cater to the evolving needs of both commercial and industrial consumers, thereby cementing its position as a leader in circuit protection.
Where to Find 0216010.MXP by Littelfuse Inc
To source the 0216010.MXP or similar electric fuses, we recommend utilizing Findchips.com. This platform offers real-time information on stock levels, pricing, and distributor options. Historically, distributors such as Ozdisan Elektronik, TME, Quest Components, and Bristol Electronics have offered this part, alongside others like Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, inventory and availability can fluctuate, making it essential to refer to Findchips for the most current information on where to purchase this fuse and explore alternatives that may suit varying requirements.