Overview of 021612.5MXP by Littelfuse Inc.
The 021612.5MXP is an electric fuse designed to offer robust circuit protection for a variety of applications. It operates at a rated current of 12.5A and has a voltage rating of 250VAC, making it suitable for standard electrical systems. The fuse features a fast blow characteristic, which indicates that it responds quickly to overcurrent situations, helping to prevent damage to sensitive electronic components.
This particular fuse is part of the 216 Series and has a breaking capacity of up to 1500A, allowing it to safely interrupt high fault currents. It is housed in a cartridge format with dimensions of 5mm x 20mm, which is a common size in many electronic applications. The Electric Fuses category includes various types of fuses, and this model remains compliant with ROHS directives, ensuring it meets international safety and environmental standards.
In addition to its physical and operational attributes, the fuse is rated to operate within a temperature range of -55 °C to 125 °C, making it versatile for use in a wide array of environmental conditions. The component’s packaging is bulk, which can be beneficial for manufacturers looking to purchase in larger quantities for production runs. As of the current writing, the part is active in its life cycle, indicating availability for ongoing projects and designs.
Industry Applications for 021612.5MXP
Given the characteristics of the 021612.5MXP, several industries might find its use advantageous, particularly those requiring reliable circuit protection. The following applications are potential use cases where this fuse might play a critical role:
- Consumer Electronics: This fuse could be utilized in devices such as televisions, audio equipment, and home appliances, where it might protect against overcurrent situations. The fast blow characteristic ensures that sensitive components are safeguarded, potentially extending the lifespan of the devices.
- Industrial Automation: In automated manufacturing systems, the fuse could serve as a protective device in machinery and robotic systems. Its ability to handle a breaking capacity of up to 1500A may help in isolating faults and preventing equipment failure, which is crucial for minimizing downtime.
- Telecommunications: The 021612.5MXP might find applications in telecommunications equipment, where reliable protection from voltage spikes is essential. Its compact size makes it suitable for integration into various communication devices, ensuring they operate safely under fluctuating power conditions.
- Automotive: Should automotive standards such as AEC-Q100 be adhered to by this part, it might be considered for use in vehicle electronic systems. It could protect components like control modules and sensors from potential overloads, thus enhancing the reliability of automotive electronics.
- Healthcare: If specific medical standards are adhered to, the fuse could be used in medical devices. It might help in ensuring the safe operation of critical medical imaging equipment by providing essential circuit protection, thus safeguarding patient safety.
Please note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Additionally, similar parts of this type might be used in these applications as alternatives depending on the precise electrical characteristics needed.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer specializing in circuit protection solutions, particularly in the realm of electric fuses. The company has a long-standing history in providing reliable components designed to protect against current surges and other electrical anomalies. Their portfolio includes a wide range of fuses, among which the 021612.5MXP is a critical offering.
Littelfuse emphasizes safety, reliability, and efficiency in their products, which is particularly important in applications where circuit protection is essential. Other similar parts they manufacture may include various fast-acting fuses and thermal fuses designed for different voltage ratings and breaking capacities, suitable for diverse applications across many industries, including consumer electronics, automotive, and industrial systems.
Where to Find 021612.5MXP by Littelfuse Inc.
The part has been made available historically through multiple distributors including:
- Ozdisan Elektronik
- CoreStaff Co Ltd
- TME
- Arrow Electronics
However, it is important to verify current stock levels and prices through findchips.com, as availability may vary.