Overview of 0217005.MXP by Littelfuse Inc.
The 0217005.MXP is a fast-acting electric fuse that is designed to protect circuits by breaking the current flow when it exceeds a specified level. Specifically, this fuse has a rated current of 5A and operates at voltages of up to 250VAC and 250VDC. It features a breaking capacity of 50A, making it suitable for various applications where overcurrent protection is essential. This fuse has a standard size of 5x20mm, which is commonly used in different electronic devices.
Manufactured by Littelfuse Inc., a company recognized for its expertise in circuit protection and fuse technology, the 0217005.MXP adheres to RoHS compliance, ensuring that it meets environmental standards by limiting hazardous substances. The part is currently considered active in its lifecycle and is also Pb-free and compliant with REACH regulations. It possesses a trip time of approximately 0.01 seconds, making it highly responsive to overcurrent conditions. The fuse is intended for inline holder mounting and is characterized by its very fast blow behavior, which is crucial in protecting sensitive electronic components from damaging high currents.
Industry Applications for 0217005.MXP
The versatility of the 0217005.MXP can make it relevant for multiple industries. Potential applications might include:
- Consumer Electronics: The fast-acting nature of this fuse could provide protection for gadgets and appliances that necessitate quick responses to overcurrent situations, such as mobile devices, laptops, and various home appliances. The 5A current rating might support devices that have power requirements in this range, helping to shield sensitive internal components from damage.
- Industrial Automation: In automation systems, the fuse may be utilized in control panels or machinery where electrical surges are common. The 0217005.MXP’s breaking capacity could protect controller logic devices and sensors within industrial environments, where overcurrent could lead to operational failures.
- Aerospace and Defense: Although specific military standards are not mentioned, the fuse’s robust construction and quick response time may assist in protecting avionics and other critical systems in manned or unmanned aircraft. For applications that require dependability in extreme conditions, such as those found in aerospace, this fuse could be a valuable component.
- Telecommunications: In telecommunications equipment, efficient overcurrent protection is paramount. The electric fuse might be incorporated into devices like routers or switches, helping to maintain operational integrity and extend the life of sensitive electronics.
- Automotive Electronics: If automotive industry standards such as AEC-Q100 are applicable, this fuse could be utilized in car electrical systems, potentially guarding against surges in automotive control units and infotainment systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. has established itself as a leader in circuit protection solutions, particularly in the realm of electric fuses. The company’s commitment to innovation and quality is reflected in products like the 0217005.MXP, which exemplifies their focus on reliability and safety in electronic components. Littelfuse produces a broad range of fuses, including various series that cater to differing specifications and applications. Their products comply with numerous standards, ensuring that they meet the rigorous demands of various industries.
In addition to the 0217005.MXP, Littelfuse offers a variety of other electric fuses that vary in rating, size, and characteristics. These fuses support a wide spectrum of applications, from consumer electronics to heavier industrial equipment, aligning with Littelfuse’s mission to provide protection solutions that enhance the safety and performance of electronic devices.
Research Price and Stock for 0217005.MXP by Littelfuse Inc on Findchips.com
For those seeking to acquire the 0217005.MXP, it is advisable to research current stock and pricing through Findchips. This platform aggregates information from various distributors where this electric fuse may be available. Historical data indicates that it has been offered by several distributors, including:
- Ozdisan Elektronik
- Mouser Electronics
- DigiKey
- Newark
While these distributors have previously stocked the part, actual inventory levels may vary. Consulting Findchips will provide the most accurate and up-to-date information regarding availability and pricing for the Electric Fuses, including alternatives offered by Littelfuse or other manufacturers.
Compare pricing for 0217005.MXP and other Electric Fuses / Circuit Protection at findchips.com
Explore pricing for the 0217005.MXP and additional Electric Fuses to ensure you obtain the best components for your electronic applications.