Overview of 0218001.MXP by Littelfuse Inc.
The 0218001.MXP by Littelfuse Inc. is a cartridge fuse designed for time delay (slow blow) applications, with a current rating of 1 ampere and a voltage rating of 250 volts AC. Its physical dimensions are 5×20 mm, making it a compact component suitable for various electronic applications. External features include a glass body and nickel-plated end caps ensuring reliable connectivity and durability. This product is fully compliant with major international standards including CCC, CE, CSA, KC, PSE, SEMKO, SEV, UL, and VDE, ensuring its suitability for global markets.
The fuse is designed to handle a maximum breaking capacity of 35A, providing effective protection in circuits by preventing excessive current flow that could otherwise damage electronic components or cause fire hazards. The time lag characteristic of this fuse means it will tolerate brief overloads, ensuring continued operation without interruption under fluctuating power conditions. This particular model is suited for applications requiring sustained durability and reliability over a broad temperature range, from -55°C to +125°C, thanks to its robust build and compliance standards.
Industry Applications for 0218001.MXP
- Consumer Electronics: Devices such as power supplies, chargers, and audio/video equipment could potentially use the 0218001.MXP for overcurrent protection due to its 1A current rating and 250V voltage rating. Its time-delay feature would allow devices to handle temporary surges without interrupting operation.
- Industrial Automation: Control panels and power distribution systems in automated manufacturing facilities might integrate this fuse. Its ability to withstand various environmental conditions and its delayed trip characteristics could be critical in systems that require a buffer against short-duration overcurrent events.
- Computing and Data Storage: Server power supplies, which require robust, reliable circuit protection to prevent damage due to electrical faults, could potentially benefit from such a fuse. The high breaking capacity and the operable temperature range can accommodate the varying conditions in data centers.
- Telecommunications: Telecommunication equipment, including broadband modems and switching gear, might also find this fuse suitable due to its compact size, reliability across temperature extremes, and compliance with multiple certification standards.
Note that these applications are conceptual and illustrative. Analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer of circuit protection devices, with a specific focus on Electric Fuses and other circuit protection solutions. Known for innovation and reliability, Littelfuse’s products, including the 0218001.MXP, serve a multitude of industries, from consumer electronics to industrial systems. The company’s commitment to quality is evident in their comprehensive product testing and adherence to international standards, helping to safeguard electronic systems across the globe.
Where to Find 0218001.MXP by Littelfuse Inc
To source the 0218001.MXP fuse, potential buyers can utilize platforms like Findchips.com. There, they can check real-time availability from various distributors, compare prices, and view current stock levels. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this product. However, availability can vary, and buyers are encouraged to visit Findchips.com for the most current information.