Overview of 0218002.MXP by Littelfuse Inc.
The 0218002.MXP electric fuse, developed by Littelfuse Inc., is a cartridge-type, time delay (also known as slow blow) fuse designed to handle a nominal 2A current and rated for 250VAC use. Characterized by its time lag blow feature, this fuse is equipped with a rated breaking capacity of 35A, ensuring effective operation under short-circuit conditions. Physically, it measures 5mm x 20mm, aligning with common dimensions for installation ease in various holder or inline configurations.
The fuse belongs to Littelfuse’s 218 Series and complies with several international safety and environmental standards, including CCC, CE, CSA, KC, PSE, SEMKO, SEV, UL, and VDE. Notably, the part is RoHS compliant and free from lead, reflecting Littelfuse’s commitment to environmental responsibility. The nominally rated joule integral of 14 J alongside a thermal endurance that ranges from -55°C to 125°C enhances its reliability across various operating environments.
Industry Applications for 0218002.MXP
The 0218002.MXP serves as a crucial component across multiple applications where time-delay fuse characteristics are essential to mitigate inrush current impacts or where precise current control is critical:
- Consumer Electronics: This fuse could potentially be utilized in devices such as power supplies, where its ability to handle brief overcurrent events without tripping can prolong the lifespan of sophisticated electronics.
- Industrial Automation: In automation equipment, the use of Electric Fuses like the 0218002.MXP may be valuable for protecting sensitive control systems from sudden surges, thus ensuring consistent operation and reducing downtime.
- Computing and Data Storage: Data centers, which require constant uptime, might integrate such fuses into their power management systems to provide stable and reliable power distribution, crucial for data integrity and server functionality.
- Telecommunications: The telecommunications sector, where stability is paramount, could benefit from employing these fuses in equipment to prevent disruptions caused by electrical anomalies.
These potential industry applications are conceptual illustrations and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application demands.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer dedicated not only to the production of Electric Fuses but to a broad spectrum of Circuit Protection solutions, aiming to safeguard electrical systems across diverse sectors. The company has built a strong reputation for developing reliable and robust protection components, including a wide range of 0218002.MXP and similar products, tailored to meet vigorous technical standards and adapt to challenging environments. Littelfuse’s commitment to quality is reflected in their adherence to international safety and environmental regulations, ensuring their products can be integrated into various applications worldwide.
Where to Find 0218002.MXP by Littelfuse Inc
To acquire the 0218002.MXP, buyers are recommended to search on findchips.com. This site aggregates supplier information, providing up-to-date stock levels and pricing from various distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Future Electronics. However, for current availability and pricing, it is advisable to verify details at findchips.com.
For alternative options or similar parts by Littelfuse Inc. or other manufacturers, exploring the Electric Fuses category on findchips.com could provide additional insights and possible alternatives to suit specific needs.