0242.050UR by Littelfuse Inc

Overview of 0242.050UR by Littelfuse Inc.

The 0242.050UR by Littelfuse Inc. is a fast-acting surface-mount electric fuse, designed for providing overcurrent protection in electrical circuits. It has a fuse current rating of 50mA, with both AC and DC voltage ratings of 250V and a high breaking capacity of 4000A. The product belongs to the 242 Series, characterized by its small footprint, having a fuse case size of 8.4mm x 3.02mm, which facilitates ease of installation in compact electronic assemblies.

This fuse is intended for use in a wide range of applications, requiring reliable protection against fault currents without occupying excessive board space. The ROHS compliance signifies its adherence to environmental standards by being free from hazardous substances. The component is ideally suited for high-performance applications due to its fast blow characteristic, ensuring quick response to overcurrent conditions. With its ability to work efficiently across a wide operating temperature range of -40°C to +125°C and its rated breaking capacity of 4000A at 250VDC, this fuse offers robust protection for sensitive electronic circuits against overcurrent conditions. Furthermore, its surface-mount design and wraparound terminal shape are conducive to modern PCB manufacturing processes, making it an excellent choice for a broad spectrum of electronic devices.

Industry Applications for 0242.050UR

The versatility of the 0242.050UR electric fuse allows it to potentially serve a multitude of industry applications, albeit with consideration and verification by engineering and design teams regarding industry standards and specific application requirements. Here are possible use cases across various industries:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this fuse for protection against overcurrent, ensuring the longevity and safety of the devices. The fuse’s small form factor and fast-acting characteristics are critical for these applications, where space is at a premium and rapid response to electrical abnormalities is essential.
  • Industrial Automation: In automated manufacturing lines, sensors, controllers, and drives could potentially incorporate this fuse for circuit protection. Its high breaking capacity and reliability under varying temperature conditions are conducive to the demands of industrial environments.
  • Telecommunications: Equipment like routers, switches, and base stations may benefit from the inclusion of this fuse, given its capacity to protect against electrical surges that could otherwise impair sensitive communication hardware. The fuse’s performance in both AC and DC circuits makes it versatile for different power supply systems.
  • Computing and Data Storage: Servers and storage devices, responsible for handling large volumes of data, might find this fuse advantageous for safeguarding against power fluctuations. Its quick trip time ensures minimal downtime in the event of an overcurrent condition, which is crucial for maintaining data integrity and availability.
  • Aerospace and Defense: Given the stringent requirements for electronic components in aerospace and defense applications, the 0242.050UR could find use in protection circuits within navigation, communication, and control systems. The robustness afforded by its rated breaking capacity and operating temperature range aligns with the durability demands in these sectors.

Note that the aforementioned potential industry applications are illustrative and conditional, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading provider in the domain of circuit protection, offering a comprehensive range of products including electric fuses, fuses, and other related components. Known for their innovation and reliability, Littelfuse’s products, such as the 0242.050UR electric fuse, serve vital roles in safeguarding electrical circuits across an extensive array of industries. Littelfuse’s commitment to quality and performance has positioned them as a preferred manufacturer of electric fuses and other circuit protection solutions. The company’s focus on developing products that meet the stringent requirements of today’s technological advancements ensures that they remain at the forefront of the circuit protection industry.

Where to Find 0242.050UR by Littelfuse Inc

For those looking to procure the 0242.050UR electric fuse, it is recommended to use our site, findchips.com. Here, you can access the most current stock levels and pricing from a wide range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Ozdisan Elektronik, and New Advantage Corporation, among others. By researching on findchips.com, you can also discover alternate parts to the 0242.050UR that might be offered by Littelfuse Inc or other manufacturers under the category of Electric Fuses.

Compare pricing for 0242.050UR and other Electric Fuses / Circuit Protection at findchips.com