Overview of 0251015.MRT1L by Littelfuse Inc.
The 0251015.MRT1L by Littelfuse Inc. is a highly specialized electric fuse, designed for applications requiring very fast action. This component is rated for 15A and can handle voltages up to 32VAC and 32VDC, with an interruption rating of 50A. As a PICO fuse, it is notably compact, featuring dimensions optimized for printed circuit board (PCB) mounting through traditional through-hole technology. Compliance with RoHS (Restriction of Hazardous Substances) indicates the absence of specific hazardous materials in electronic components, making this fuse an environmentally friendlier option. Highlighting its performance, this fuse boasts a very fast blow characteristic, ensuring rapid response to fault conditions, and it is also specified with a rated breaking capacity at 32VDC of 300A, which is quite robust for its size.
From its circuit protection attributes, it falls into the Electric Fuses subcategory, making it a crucial component in safeguarding electrical circuits by breaking connections in instances of excessive current flows, thus preventing potential damage or fires.
Industry Applications for 0251015.MRT1L
This particular fuse could potentially find applications in a diverse range of industries due to its fast-acting nature and robust electrical specifications. However, specific uses should always be validated by engineering and design teams according to industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, laptops, and cameras might utilize such a fuse to protect their delicate internal circuits against sudden surge or short-circuit conditions.
- Industrial Automation: In automated machinery and robotics where precision and safety are paramount, the ability to quickly interrupt power could be crucial in preventing costly equipment damage or operational downtime.
- Computing and Data Storage: Given the low voltage and high speed attributes, servers and storage units that require immediate reaction to power anomalies could benefit potentially from this fuse type.
- Telecommunications: Equipment used in telecommunications infrastructure might leverage this fast-acting fuse to protect against voltage surges, ensuring reliable service and performance.
- Aerospace and Defense: While not specified for military specifications, the robust breaking capacity and fast action might make it suitable for non-critical applications in commercial aerospace systems.
Note these potential industry applications are only conceptual and require thorough analysis and verification by respective engineering and design teams.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer in the field of circuit protection, with a broad range of products designed to ensure the safe and reliable operation of electrical circuits across various industries. Within the sphere of Electric Fuses, Littelfuse has developed a reputation for high-quality, reliable solutions, including the 0251015.MRT1L. Their offerings cover a wide spectrum from simple glass tube fuses to sophisticated electronic polymers and surface-mount devices, catering to a massive range of voltage and current requirements. This versatility ensures Littelfuse’s presence in almost any application requiring circuit protection, making it a go-to for engineers looking for both general and specialized solutions.
Where to Find 0251015.MRT1L by Littelfuse Inc
For those looking to purchase the 0251015.MRT1L, it is recommended to research on findchips.com. Here, you can find current stock levels and competitive pricing from various distributors. Historically, this part has been listed at distributors such as TME, TTI, Mouser Electronics, and DigiKey. However, availability can fluctuate, thus checking live data on FindChips provides the most accurate and current information.
To explore alternative parts to 0251015.MRT1L that might be available from Littelfuse Inc or other manufacturers, the Electric Fuses link on FindChips will be invaluable. It offers a comprehensive catalog where various specifications can be compared and reviewed.