Overview of 0265-0-01-15-00-00-03-0 by Mill-Max Mfg Corp.
The 0265-0-01-15-00-00-03-0 by Mill-Max Mfg Corp. is a printed circuit board (PCB) terminal that is ROHS compliant and features a connector PC pin with a circular cross-section of 0.072 inches in diameter, finished in gold. This terminal is part of the electronic hardware designed specifically for PCB applications, with a gold plating of 10 microns over nickel. Characterized as a slotted terminal with a male configuration, it ensures reliable electrical connections in various electronic assemblies. This component is also lead-free, adheres to REACH compliance, and is classified under the EAR99 category in the ECCN code, making it widely acceptable in global markets.
Industry Applications for 0265-0-01-15-00-00-03-0
The broad utility and specification compliance of this PCB terminal hint at its potential for integration into various technology solutions across multiple industries. The following industry applications are conceptual scenarios where the 0265-0-01-15-00-00-03-0 might be utilized:
- Consumer Electronics: Devices such as smartphones, tablets, and portable music players that require robust, compact connections could potentially utilize this type of terminal to ensure reliable functionality and endurance.
- Internet of Things (IoT): In IoT devices, where long-term reliability and corrosion resistance are crucial, the gold-plated contacts of this terminal might be particularly beneficial for sensors and smart devices.
- Aerospace and Defense: Given the compliance to various codes and standards, this terminal might be suitable for use in less critical aspects of aerospace electronics, which require reliable and durable components that withstand harsh environments.
- Medical Imaging: For medical imaging equipment, stable and secure connections are crucial. The use of high-quality terminals like the 0265-0-01-15-00-00-03-0 could potentially enhance the performance of such systems.
- Education and Research: In laboratory settings within academic and research institutions, where frequent reconfigurations of experimental setups are common, this durable terminal might provide reliable and easy-to-use connection options.
Note that these potential applications are proposed based on the part’s specifications and require further analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp. is a leading manufacturer of precision-machined interconnect components, with a range of products that include sockets, spring-loaded connectors, and various types of terminals. Specializing in components used across both regular electronics and demanding environments, their offerings in the Terminals and Terminal Blocks subcategory are well-regarded for their quality and reliability. The 0265-0-01-15-00-00-03-0 is just one example of their products designed to offer durability and support high-performance requirements in a wide array of electronic applications.
Where to Find 0265-0-01-15-00-00-03-0 by Mill-Max Mfg Corp
To purchase the 0265-0-01-15-00-00-03-0, your best resource is findchips.com. Here you can explore not only availability from Mill-Max Mfg Corp but also possible alternatives. Historically, this part has been available from distributors such as Sager, Bisco Industries, Future Electronics, Mouser Electronics, and DigiKey. For current stock levels and pricing, you should visit FindChips to ensure you get the most up-to-date information.
To consider similar products from Mill-Max or other manufacturers, refer to the page on Terminals and Terminal Blocks for a wide range of options suited to different applications.