0287001.PXCN by Littelfuse Inc

Overview of 0287001.PXCN by Littelfuse Inc.

The 0287001.PXCN is an automotive blade fuse designed for fast-acting operation at a rated current of 1A and a voltage rating of 32VDC. This component is part of the Atof series and is compliant with RoHS standards, reflecting its adherence to strict environmental regulations. The fuse features a rated breaking capacity of 1000A, meaning it can handle a maximum fault current up to this level before breaking. It is designed for use in inline or holder mounting setups, ensuring versatile integration into various applications. The body of the fuse is modestly sized with dimensions of 5.1mm in breadth, 18.8mm in height, and 19.1mm in length, allowing for compact system designs.

Additional attributes include its operational temperature range from -40°C to 125°C, which guarantees reliable performance under varying environmental conditions. The terminals are finished with tin (Sn) and are shaped as tabs or blades, facilitating easy and secure connections. Notably, the fuse is certified against standards set by CSA and UL, ensuring it meets specific safety and performance criteria set for electrical devices.

Industry Applications for 0287001.PXCN

The 0287001.PXCN, with its robust design and specifications, lends itself to use in several industries. While these suggestions are illustrative, they highlight potential applications based on the fuse’s attributes, and each application should be further verified by engineering and design teams to ensure compliance and suitability:

  • Automotive: The fast-acting feature and high breaking capacity could potentially make the 0287001.PXCN suitable for protection in automotive electrical systems, such as in electronic control units (ECUs), infotainment systems, or lighting.
  • Consumer Electronics: Devices requiring stable and safe power supply circuits, like laptops or gaming consoles, could potentially integrate this fuse to prevent damage due to overcurrent scenarios.
  • Industrial Automation: The wide operating temperature range and durability under electrical stress could make this fuse a candidate for safeguarding components in automated manufacturing equipment or robotics.

Note that these potential industry applications are conceptual and require careful analysis and verification to adhere to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the realm of circuit protection, particularly noted for its extensive range of electric fuses. The company designs and manufactures fuses that meet the critical needs of various sectors, including automotive, industrial, and electronics. The 0287001.PXCN is a part of their diverse portfolio, which consistently adheres to high standards of safety and efficiency as established by global compliance codes.

Littelfuse’s commitment to innovation is reflected in how they integrate technology like the RoHS compliance in their products, ensuring environmental safety alongside electrical functionality. Their products are often equipped with features such as high breaking capacities and extensive temperature range operability, suitable for rigorous applications across various industries.

Where to Find 0287001.PXCN by Littelfuse Inc.

To purchase the 0287001.PXCN, prospective buyers should consider exploring options on findchips.com. On this platform, you can access up-to-date information on stock availability and pricing from multiple distributors. Historically, this part has been available through distributors like DigiKey, Mouser Electronics, TTI, and RS Components.

Additionally, if you need to explore other options or different ratings within the Electric Fuses category that might be better suited to your application, use the provided link to navigate through a wider variety of similar parts offered by Littelfuse Inc. or other manufacturers.

Compare pricing for 0287001.PXCN and other Electric Fuses / Circuit Protection at findchips.com