0287005.PXCN by Littelfuse Inc

Overview of 0287005.PXCN by Littelfuse Inc.

The 0287005.PXCN by Littelfuse Inc. is a specific type of Electric Fuse designed for automotive applications, encapsulated in a low-current nylon housing. It is rated for 5A current with a 32VDC voltage rating and can interrupt up to 1000A (IR) in a fault condition. The fuse features an inline/holder mounting feature, making it a versatile choice for various automotive electrical circuits. Compliant with ROHS standards, this fuse is designed to meet modern environmental and safety regulations, including reference standards such as CSA and UL.

With its body dimensions of 5.1 mm in breadth, 18.8 mm in height, and 19.1 mm in length, the 0287005.PXCN fuse is compact enough for tight automotive installations. Its operating temperature range extends from -40 °C to 125 °C, enabling it to withstand extreme automotive environmental conditions. The fuse’s terminal finish is tin (Sn), which offers good conductivity and resistance to oxidation. Its TAB/BLADE terminal shape ensures easy integration into existing automotive electrical systems. The 0287005.PXCN is not surface mountable, indicating its suitability for applications requiring traditional through-hole or clip mounting methods.

Industry Applications for 0287005.PXCN

The 0287005.PXCN is primarily tailored for automotive applications due to its specifications and design characteristics. However, several other industries might find this fuse applicable due to its robustness, reliability, and specific electrical characteristics. Below are potential applications across various sectors, although these require further examination by engineering and design teams for precise conformance to industry standards and requirements.

  • Automotive systems, specifically in vehicle electrical systems where a 5A, 32VDC rating is adequate for protecting circuits against overcurrent conditions. This might include applications in lighting, infotainment, or accessory circuits.
  • Industrial control systems, where low current circuits require protection in environments that may experience harsh conditions. The robust design and wide operating temperature range make it a candidate for such applications.
  • Consumer electronics, particularly in charging systems or battery-powered devices requiring overcurrent protection. The 0287005.PXCN could potentially be used in the power management circuits of these devices to prevent damage from current surges.
  • Marine electronics, where its ROHS compliance and durable design might make it suitable for protecting circuits exposed to moist or corrosive environments. Its capability to interrupt up to 1000A of fault current would be critical in preventing damage during short-circuit conditions.

Note: These potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by relevant engineering and procurement teams to ensure compliance with specific industry standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer known for its comprehensive range of circuit protection solutions, including a wide array of Electric Fuses. Littelfuse Inc. specializes in developing innovative protection technologies for critical electronic components, automotive systems, and industrial applications. The company’s products, such as the 0287005.PXCN, are designed to offer superior protection against overcurrent and overtemperature conditions, ensuring the safety and reliability of complex electronic systems. Littelfuse Inc.’s commitment to quality and performance is evident in their adherence to stringent industry standards and certifications. By incorporating cutting-edge technology and conducting rigorous testing, Littelfuse ensures that their circuit protection solutions meet the evolving needs of their broad customer base across automotive, consumer electronics, industrial, and many other sectors.

Where to Find 0287005.PXCN by Littelfuse Inc

To procure the 0287005.PXCN by Littelfuse Inc, prospective buyers should consider leveraging the comprehensive electronic parts platform, findchips.com. This platform offers up-to-date inventory status and competitive pricing from various distributors. While the part has historically been available from distributors such as Waytek, Inc., Ozdisan Elektronik, LCSC, Chip1Stop, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey, availability can fluctuate.

To explore current stock levels and pricing for the 0287005.PXCN or to find similar or alternate parts like other Electric Fuses that might be offered by Littelfuse Inc or other manufacturers, visit findchips.com. This platform stands as a valuable tool for procurement professionals and engineers alike, streamlining the process of sourcing electronic components efficiently and effectively.

Compare pricing for 0287005.PXCN and other Electric Fuses / Circuit Protection at findchips.com