Overview of 0287010.PXCN by Littelfuse Inc.
The 0287010.PXCN by Littelfuse Inc. is an electric fuse designed for automotive applications, complying with RoHS standards. This component is rated for 10A and 32VDC with a rated breaking capacity of 1000A. It falls within the ATOF blade fuse series, a common and reliable choice for automotive circuit protection. The fuse dimensions are 19.1mm in length, 5.1mm in breadth, and 18.8mm in height, featuring an inline/holder mounting style that facilitates easy installation and replacement. Its design caters to fast-acting requirements, ensuring rapid response to overcurrent situations, safeguarding sensitive electronic components against potential damage.
With a wide operating temperature range of -40°C to 125°C, this fuse is engineered to perform reliably in varying environmental conditions. The component’s robustness is further underscored by its 1000A rated breaking capacity, indicating its capability to interrupt a significant overcurrent without damage. The fuse’s body and terminals are finished with Tin (Sn), ensuring good conductivity and resistance to corrosion. Additionally, it meets standard compliance with CSA and UL, attesting to its safety and quality.
Key attributes like the nominal Joule integral of 115 J and a trip time or delay of 0.08 seconds highlight its effectiveness in providing circuit protection by quickly responding to overcurrent conditions. The 0287010.PXCN is a testament to Littelfuse Inc.’s commitment to offering reliable and high-quality circuit protection solutions suitable for a broad spectrum of automotive applications.
Industry Applications for 0287010.PXCN
The potential industry applications for the 0287010.PXCN by Littelfuse Inc. encompass a range of sectors where robust and reliable circuit protection is essential. Notably designed for the automotive sector, this fuse could potentially find utility in various contexts where the specified ratings and characteristics align with the system requirements. It is crucial for engineering and design teams to analyze and verify the part’s adherence to industry standards and specific application requirements. The following use case ideas illustrate conceptual applications:
- Automotive electronics, where there is a continuous demand for components capable of protecting sensitive electronics from surges and shorts. Inline fuse holders enable easy replacement and maintenance, making the 0287010.PXCN suitable for use in vehicle electrical systems, including infotainment systems, GPS, and electronic control units (ECUs).
- Industrial control systems that require dependable protection against overcurrents to safeguard both machinery and sensitive information. The fast-acting nature of this fuse could potentially minimize downtime by ensuring immediate response to electrical faults.
- Consumer electronics potentially benefit from the use of this type of fuse in applications requiring compact, reliable circuit protection solutions. Devices such as portable chargers, power supplies, and other handheld electronics could integrate such fuses to enhance safety and reliability.
- Renewable energy systems, particularly in solar inverters, where reliability and protection against overcurrent are critical for the longevity and efficiency of the system. The wide operating temperature range makes it adaptable to outdoor conditions.
These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for confirmation of compliance with specific application requirements and standards.
About Littelfuse Inc.
Littelfuse Inc. is widely recognized for its extensive range of products in the field of circuit protection, with a particular focus on Electric Fuses. The company’s offerings include an array of fuses designed to meet various industry needs, from automotive to industrial, consumer electronics, and beyond. The 0287010.PXCN is a part of Littelfuse’s commitment to providing advanced safety solutions, characterized by reliability, efficiency, and compliance with global standards. Littelfuse’s dedication to innovation is evident in its continuous expansion of product lines to address the evolving challenges of circuit protection. The company maintains a strong focus on quality and environmental stewardship, as evidenced by their compliance with RoHS and other regulatory standards. Littelfuse’s extensive portfolio showcases their capability to deliver solutions that meet a wide range of technical requirements, making them a preferred choice for professionals seeking reliable circuit protection components.
Where to Find 0287010.PXCN by Littelfuse Inc.
For those looking to source the 0287010.PXCN, it is recommended to research and compare options on findchips.com. This platform aggregates data from various distributors, allowing users to find current stock levels, pricing, and availability information. The component falls under the Electric Fuses subcategory, where you can also explore alternate parts offered by Littelfuse Inc. or other manufacturers. Historically, distributors such as Waytek, Inc., Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics have stocked this part. However, inventory can fluctuate, so it is crucial to check on findchips.com for the most up-to-date information.