Overview of 0287015.PXCN by Littelfuse Inc.
The 0287015.PXCN by Littelfuse Inc. is an electric fuse specified for automotive applications, featuring a 15A current rating and a 32VDC voltage rating. It is designed for fast-acting operation, ensuring quick response to overcurrent conditions. This fuse is part of the ATOF series, measuring 19.1mm in length, 5mm in width, and 19mm in height. Its compact, blade-style design is tailored for inline or holder mounting, making it versatile for various installation environments.
Compliance with ROHS standards underscores its manufacturing with environmentally safe materials, aligning with global efforts to minimize hazardous substances in electronic components. The 0287015.PXCN is recognized under reference standards CSA and UL, attesting to its quality and reliability. With an operational temperature range from -40°C to 125°C, it is built to perform under extreme conditions, highlighting its robustness for demanding applications. Its rated breaking capacity of 1000A and a fast-acting trip time or delay reflect its capability to protect circuits effectively from potentially damaging overcurrents.
Industry Applications for 0287015.PXCN
The 0287015.PXCN, with its specific attributes, could be potentially utilized across various industry sectors. While its primary application is noted in automotive settings, its characteristics allow for broader use cases, subject to engineering and design verification for standards and requirements adherence. It is crucial to emphasize that these potential applications are conceptual and should be further analyzed by professional teams.
- Potentially in automotive electronics, this fuse might be employed in vehicle power distribution systems, infotainment systems, or in the protection circuits for electronic control units (ECUs). Its fast-acting nature could be critical in applications where immediate response to current overload is necessary to prevent damage to sensitive automotive components.
- In the realm of industrial automation, the 0287015.PXCN might find a place in protecting circuitry within control panels, power supply units, and motor drives. The ability to operate over a wide temperature range and its fast response time are valuable in environments that demand reliability under varying operational conditions.
- Consumer electronics that require reliable circuit protection at 32 volts or lower may also find this fuse a suitable option. Devices such as portable power supplies, charging devices, and advanced gaming consoles that need robust protection against overcurrents might benefit from the protective features of the 0287015.PXCN.
- Applications within renewable energy systems, such as solar inverters or small wind turbine controllers, could potentially incorporate this fuse for protecting against current surges that can occur due to fluctuating power generation levels.
Note that these industry applications are heuristic examples and necessitate thorough examination by specialists to ensure the fuse meets the specific safety, performance, and environmental standards pertinent to each application.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer renowned for its extensive range of products within the circuit protection market, including a broad portfolio of electric fuses. Their offerings span from traditional fuses to advanced circuit protection technologies for a wide array of industrial, automotive, and consumer electronics. Littelfuse is dedicated to innovating solutions that anticipate customer needs, with safety and reliability at the forefront of their design mindset. The 0287015.PXCN represents just one example of their commitment to delivering high-quality products that meet stringent regulatory standards, ensuring performance and compliance across a wide range of applications.
Where to Find 0287015.PXCN by Littelfuse Inc.
To find the 0287015.PXCN, or to explore other Electric Fuses offered by Littelfuse Inc. or other manufacturers, visiting Findchips.com is highly recommended. This platform allows the user to compare current stock levels, pricing, and availability from various distributors. Historically, distributors like Waytek, Inc., Master Electronics, Mouser Electronics, and DigiKey have stocked this part. However, availability can fluctuate, so it’s crucial to check Findchips.com for the most up-to-date information on where to purchase.