0287020.PXCN by Littelfuse Inc

Overview of 0287020.PXCN by Littelfuse Inc.

0287020.PXCN is a fast-acting automotive blade fuse rated for 20A and a voltage rating of 32VDC, suitable for environments requiring a circuit protection component with a robust interruption rating of 1000A. This part falls under the Electric Fuses subcategory of Circuit Protection. It has a compact form factor with dimensions of 19.1mm in length, 5mm in width, and 19mm in height, designed to fit inline fuse holders for easy installation and replacement.

Constructed to adhere to the rigorous standards set by CSA and UL, the 0287020.PXCN is an exceptional choice for applications demanding high reliability and consistency. The fuse is made RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances. Its robust design is catered to withstand operating temperatures ranging from -40°C up to +125°C, making it versatile for various automotive and industrial environments.

Industry Applications for 0287020.PXCN

Given its specifications and characteristics, the 0287020.PXCN may potentially find applications in an array of industries requiring precise and reliable circuit protection. The following are illustrative industry applications and are purely conjectural; engineers and design teams need to perform thorough analysis and validation per industry-specific standards and requirements:

  • Automotive: Considering its robust build and compliance with automotive industry standards, it could potentially be utilized in passenger vehicles, electric vehicles, and automotive electronics for protecting circuits against overcurrent conditions.
  • Industrial Automation: This fuse might be suitable for safeguarding sensitive industrial machinery and control systems that operate within the specified current and voltage ratings.
  • Consumer Electronics: Devices that require precise current ratings for protection could employ this type of fuse to prevent damage from power surges, perfectly suited for high performance consumer electronics.
  • Telecommunications: It might find utility in telecommunications equipment, protecting communication infrastructures from sudden electrical faults maintained within controlled environments.
  • Aerospace and Defense: Although further verification against industry-specific standards is needed, aerospace and defense applications that don’t require military specifications might benefit from its fast-acting protection features.

Please note that these potential applications are speculative and require thorough analysis by appropriate engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a renowned leader in circuit protection with a wide array of products designed for reliability and efficiency across multiple sectors. Littelfuse specializes particularly in components like 0287020.PXCN that ensure safety and durability in challenging electrical and environmental conditions. Their expertise extends to a variety of Electric Fuses along with other circuit protection technologies, securing applications that range from industrial machinery to delicate electronics. Their products often meet stringent global standards which is a testament to their commitment to quality and reliability.

Where to Find 0287020.PXCN by Littelfuse Inc

The Electric Fuses including 0287020.PXCN by Littelfuse Inc can typically be researched and procured via findchips.com, which provides current stock levels, pricing, and distributor information. Some of the distributors that have historically carried 0287020.PXCN include Waytek, Inc., TME, Mouser Electronics, and DigiKey. However, exact availability may vary, and prospective buyers are encouraged to check on findchips.com for the most current information.

Compare pricing for 0287020.PXCN and other Electric Fuses / Circuit Protection at findchips.com