028707.5PXCN by Littelfuse Inc

Overview of 028707.5PXCN by Littelfuse Inc.

The 028707.5PXCN is an electric fuse characterized as a blade fuse with a rating of 7.5 A and designed for a voltage of up to 32 VDC. This fuse is part of the electric fuses subcategory within the larger circuit protection category. Its construction features a compact design with dimensions of 19.1 mm in length, 5.1 mm in breadth, and 18.8 mm in height, making it suitable for inline mounting in various applications. The rated breaking capacity of this fuse is 1000 A, which allows it to handle a significant amount of current in case of a fault condition.

This part complies with relevant standards, including CSA and UL, which lends an added layer of reliability for engineers and designers. It also supports the requirements for ROHS compliance, indicating that it is free from hazardous substances, thus appealing to the environmentally conscious market segment. The fuse operates efficiently across a wide temperature range, from -40°C to +125°C, which enhances its versatility and suitability for use in diverse environments.

As of the current writing, the part remains active in the market, which implies that it continues to be manufactured and supported by Littelfuse Inc. The fast blow characteristic allows for rapid response to surges, providing immediate protection to the circuit it is integrated into.

Industry Applications for 028707.5PXCN

The 028707.5PXCN may find applications across a variety of industries due to its attributes and operational characteristics. Here are some potential industry applications:

  • Automotive: This fuse might be suitable for use in automotive electrical systems given its blade design and ability to handle 7.5 A at 32 VDC. It could potentially be utilized in applications such as lighting systems or infotainment units, where compact and reliable circuit protection is needed.
  • Consumer Electronics: In consumer electronics, the 028707.5PXCN could potentially serve in battery-operated devices or low-power appliances where short circuit protection is crucial. The fast blow characteristic and compliance with safety standards make it a feasible option for high-demand circuits.
  • Industrial Automation: This part might be used in industrial automation systems to protect sensitive components from overcurrent situations. It could be integrated into control panels, sensors, or motor drives, thereby ensuring the longevity and performance of the system.
  • Telecommunications: The fuse may also potentially play a role in telecommunications equipment, where safeguarding against surges and faults is important. It could be used in routers, modems, or other communication devices that require reliable circuit protection for operational stability.
  • Healthcare: If applicable healthcare standards are met, the 028707.5PXCN could be integrated into medical devices that require circuit protection to prevent malfunction during operation. This might include diagnostic equipment or monitoring systems where uninterrupted power supply is essential.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. stands as a significant manufacturer in the field of circuit protection, particularly with regard to electric fuses. They focus on providing reliable and innovative solutions for protecting electronic circuits from overloads and short circuits. The 028707.5PXCN is just one example of the many blade fuses they manufacture, which include various ratings and specifications to meet diverse industry needs. Other similar parts might include fuses designed for different amperage ratings or voltage applications, each tailored to specific operational requirements and safety standards.

Research Price and Stock for 028707.5PXCN by Littelfuse Inc. on Findchips.com

For those interested in acquiring the 028707.5PXCN, it is advisable to research current stock and pricing on Findchips. This platform provides insights into availability and can help you compare prices from various distributors, ensuring an informed purchasing decision. Historical availability of this part has been recorded at distributors including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • CoreStaff Co Ltd
  • Mouser Electronics

However, it is crucial to check Findchips for the latest stock levels and pricing, as availability may vary based on market demand and distributor limits.

Compare pricing for 028707.5PXCN and other Electric Fuses / Circuit Protection at findchips.com