0297002.WXNV by Littelfuse Inc

Overview of 0297002.WXNV by Littelfuse Inc.

0297002.WXNV from Littelfuse Inc. is an electric fuse characterized by its fast-blow functionality, with a rated current of 2A and a rated voltage of 32VDC. The part features a miniature blade design (MINI) suited for compact circuit protections with a current rating of 1000A for interrupting rating (IR). It is molded with dimensions that include a body breadth of 3.8 mm, body height of 8.8 mm, and a body length of 10.9 mm. Handling extreme temperatures, it operates between -40 °C and 125 °C.

The fuse is specified with a trip time or delay of 0.03 seconds, attesting to its fast-acting nature. The terminals feature a silver finish with a tab/blade shape, which aid in robust and reliable physical connectivity. Engineered for inline/holder mounting, this component is non-surface-mountable, implying it requires traditional through-hole mounting techniques.

This part adheres to stringent standards with references such as UL, ensuring reliable performance under prescribed conditions. It is also compliant with RoHS, REACH, and is classified under ECCN code “EAR99”, suitable for global utilization without complicated export restrictions.

Industry Applications for 0297002.WXNV

The 0297002.WXNV by Littelfuse Inc. holds potential application across a variety of industries where fast and reliable circuit protection is crucial. Here are a few illustrative applications:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially integrate this fuse to protect against overcurrent situations that might arise due to faulty chargers or internal failures.
  • Telecommunications: Telecommunication equipment, which requires consistent uptime and protection against circuit overloads, might use such fuses in power supplies and signal conditioning modules.
  • Automotive: Given the growing complexity and electrical demands of modern vehicles, components like the 0297002.WXNV could potentially be used in vehicular electronic subsystems to safeguard electronics such as infotainment systems and electronic control units (ECUs).
  • Electronic Manufacturing: During the manufacturing of electronic components and systems, protecting test equipment and assembly lines from current surges is crucial. This fuse might be incorporated in line testers and manufacturing equipment to prevent damage and downtime.

These potential industry applications are only conceptual and illustrative. They would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer specializing in circuit protection devices, offering a wide range of products designed to provide reliable solutions in electrical safety. In the Electric Fuses subcategory, Littelfuse stands out with its extensive array of solutions including products like the 0297002.WXNV. Known for innovation and quality, Littelfuse fuses are engineered to meet stringent standards, which makes them suitable for a variety of applications across industries.

With a focus on developing products that enhance safety and reliability in electronic and electrical systems, Littelfuse ensures that their fuses, including various fast-acting miniature blade fuses, not only meet but exceed market expectations in terms of performance and durability.

Where to Find 0297002.WXNV by Littelfuse Inc

To purchase or examine the availability and pricing of the 0297002.WXNV by Littelfuse Inc., consider conducting thorough research on findchips.com. For those interested in
Electric Fuses, this site enables users to investigate alternative parts that might be offered by Littelfuse Inc or other manufacturers.

In the past, distributors such as Digi-Key, Mouser Electronics, RS, and Farnell have stocked this part. Nonetheless, for current stock levels and pricing, please visit findchips.com.

Compare pricing for 0297002.WXNV and other Electric Fuses / Circuit Protection at findchips.com