0297015.WXNV by Littelfuse Inc

Overview of 0297015.WXNV by Littelfuse Inc.

The 0297015.WXNV by Littelfuse Inc. is an electric fuse designed for precision and efficiency, characterized as a Mini 297 Series blade fuse. Rated at 15A and 32VDC, with a fast-acting blow characteristic, it’s built for rapid response to overcurrent situations, ensuring protection for sensitive electronic circuits. This fuse features a compact size of 8.8mm x 10.9mm x 3.8mm and a blue color code for easy identification. Its design incorporates a plastic body material ensuring durability and compliance with RoHS standards, making it suitable for a wide range of applications while adhering to environmental safety regulations. Furthermore, the product has a rated breaking capacity of 1000A, indicating its ability to reliably interrupt a high current fault condition.

Notably, this fuse operates effectively within a temperature range of -40°C to +125°C, showcasing its robustness in various operating conditions. The integral Joule rating of 308 J reflects its energy absorption capability under fault conditions, which is a critical specification for safeguarding electrical components. The inline/holder mounting feature, alongside its mini fuse size, makes it a versatile choice for space-sensitive installations.

Industry Applications for 0297015.WXNV

The 0297015.WXNV’s unique attributes make it potentially suitable for a range of industry applications. However, it is crucial to understand that these potential applications are conceptual and should be verified by engineering and procurement professionals for compatibility with specific requirements and adherence to industry standards.

  • Consumer Electronics: This fuse could potentially be used in a range of consumer electronics where space is at a premium and fast-acting circuit protection is essential. Devices such as portable chargers, small home appliances, and personal electronics might incorporate such fuses for overcurrent protection.
  • Automotive: Given its robust design and operating temperature range, automotive applications could benefit, particularly in protecting sensitive electronic circuits within vehicles that operate under varying environmental conditions.
  • Industrial Automation: The fast-acting feature and the high breaking capacity of the 0297015.WXNV make it potentially suitable for protecting circuits in automated machinery and control systems, which require prompt response to prevent damage.
  • Computing and Data Storage: In computing applications, protecting power supplies and sensitive components from overcurrent conditions is crucial. This fuse’s compact size and fast-acting characteristics could potentially be utilized in servers, storage units, and networking equipment.
  • Electronic Manufacturing: During the manufacturing of electronic goods, protecting testing and assembly equipment from electrical faults is vital. The 0297015.WXNV could potentially serve this purpose, given its fast response time and reliability.

Note that these industry applications are illustrative and require detailed analysis and verification by technical teams to ensure compliance with specific application requirements and industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the domain of circuit protection, with a strong reputation for developing innovative and reliable protection solutions, including a wide array of electric fuses. The company’s expertise spans a broad spectrum of components designed to provide precise protection in diverse applications, from automotive systems to complex industrial circuits. The 0297015.WXNV is one example of Littelfuse Inc.’s commitment to quality and performance in circuit protection technologies. By constantly evolving and expanding their product lineup to meet the emerging demands of various industries, Littelfuse ensures the availability of high-quality, reliable protective components that adhere to stringent standards, including RoHS compliance for environmental safety. Their products are synonymous with excellence in safeguarding both simple and complex electronic systems against electrical faults.

Where to Find 0297015.WXNV by Littelfuse Inc

Procuring the 0297015.WXNV and analyzing alternate options from Littelfuse Inc. and other manufacturers can be efficiently done through findchips.com. The platform provides a comprehensive database for electric fuses, including detailed specifications, current stocking levels, and pricing from a variety of distributors.

Historically, this part has been available from distributors such as Waytek, Inc., Mouser Electronics, DigiKey, and Newark. However, inventory levels and pricing vary, so it is recommended to use FindChips.com to get the most current information. The platform allows for an efficient comparison of specifications and prices across multiple suppliers, ensuring you find the best option for your application needs.

Compare pricing for 0297015.WXNV and other Electric Fuses / Circuit Protection at findchips.com