Overview of 0298060.ZXB by Littelfuse Inc.
The 0298060.ZXB by Littelfuse Inc. is an automotive fuse characterized by its time delay blow characteristic. This fuse is designed to handle a current of 60A and a voltage rating of 32Vdc, which fits within the Mega 298 Series. The component measures 10.67mm x 50.8mm x 19.05mm and is specified as a time delay type fuse. Some defining features include a rated breaking capacity of 2000 A, making it capable of handling substantial short-circuit currents, and an operating temperature range from -40 °C to 125 °C, which ensures reliability under varying environmental conditions.
This component is particularly noted for its compliance with RoHS, REACH, and it bears an ECCN Code of EAR99, denoting that it typically does not require a license to be exported. The part is mounted through an inline/holder method, and it is not designed for surface mounting. The terminals are finished with silver and come in a tab/blade shape. The Joule Integral-Nom for this fuse is noted at 21000 J, indicating its energy withstand capacity during operation. Such characteristics make the 0298060.ZXB suitable for robust applications requiring durable circuit protection.
Industry Applications for 0298060.ZXB
The 0298060.ZXB might serve various purposes across multiple industries due to its high capacity and reliability. Below are potential applications in specific sectors:
- Space Technology: Despite being categorized under automotive applications, the robust specifications of the 0298060.ZXB could potentially make it suitable for space applications, where reliable circuit protection under extreme environmental conditions is crucial. However, this would heavily depend on stringent testing and validation by relevant engineering teams.
- Aerospace and Defense: The high breaking capacity and the extreme operating temperatures make this fuse potentially suitable for aerospace applications, where equipment must perform reliably under high stress and varied thermal conditions. Again, use in such critical applications would need thorough evaluation and compliance with specific aerospace standards.
Note, these potential industry applications are illustrative and would require rigorous analysis and verification by respective engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer primarily known for its wide range of circuit protection products, including electric fuses. The company’s products, including the 0298060.ZXB, are designed to offer protection in advanced electronic systems across various sectors. Littelfuse invests in developing technologically advanced solutions that address complex electronics challenges faced in sectors from automotive to industrial. Their fuses are crafted to provide precise protection, ensuring both safety and longevity of critical components.
Where to Find 0298060.ZXB by Littelfuse Inc.
To purchase the 0298060.ZXB fuse, a visit to findchips.com is recommended. Here, procurement professionals can view real-time stock levels and pricing from various distributors. Historically, distributors such as Waytek, Inc., Mouser Electronics, DigiKey, and Newark have offered this particular model. However, availability can fluctuate, hence checking the current status on FindChips ensures you get the most accurate and up-to-date information.
You can also explore other electric fuses that might be offered by Littelfuse Inc or other manufacturers through the same website, ensuring you have all the necessary information for making the best purchasing decision.