Overview of 02R-JWPF-VSLE-S by JST Manufacturing
The 02R-JWPF-VSLE-S by JST Manufacturing is a Combination Line Connector designed for robust and reliable connections in various applications. This product is part of the JWPf series and features a female connector type with a crimp terminal for securing wire connections. With two contacts and a 2mm pitch spacing, it provides a compact solution where space is premium. It’s housed in a receptacle designed to connect with JWPf series receptacle contacts. This connector is especially notable for its cable mount design, making it versatile for different wiring configurations.
Constructed with a polybutylene terephthalate (PBT) insulator material, the 02R-JWPF-VSLE-S ensures durability and resistance to chemical, moisture, and thermal environments making it an ideal choice for applications requiring a waterproof option. Furthermore, it operates within a temperature range of -55°C to 85°C and supports a rated current of 3 Amps, indicating its suitability for various operational environments. The robust design is reflected in its compliance with UL and CSA standards and a flammability rating of 94V-0, further reinforcing its safety credentials.
Industry Applications for 02R-JWPF-VSLE-S
The versatility and reliable design of the 02R-JWWEB-VSLE-S make it suitable for a wide range of industry applications. While automotive is a primary sector, it might find utility in other areas as well. Below are some potential applications:
- Automotive: Its waterproof feature and robust design make it potentially suitable for automotive applications, such as in wiring harnesses, sensors, and control units where exposure to moisture is common. Its small footprint also benefits in-vehicle applications where space is limited.
- Industrial Control: The connector could be used in industrial environments, potentially for connecting sensors and actuators with control units, especially in areas with exposure to chemicals or where rigorous washing processes are common, thanks to its durable material and waterproof rating.
- Consumer Electronics: In light of its compact size, the connector might find applications in consumer electronics, such as connecting power to small devices or in portable electronics where space saving is crucial.
- Marine Electronics: Its waterproof and robust features could also make it suitable for applications in marine electronics, where connections are exposed to harsh environmental conditions, including moisture, salt, and temperature variations.
Note that these potential applications are solely for illustrative purposes and require thorough analysis and verification by engineering and design teams to ensure compatibility and safety in specific applications.
About JST Manufacturing
JST Manufacturing is a global leader in the production of electrical connectors, including Combination Line Connectors. They are known for their commitment to reliability, innovation, and quality in connecting solutions. The company produces a wide range of connectors for various industries, ensuring high performance and efficiency. The 02R-JWPF-VSLE-S is just one example of JST’s ability to combine functionality and reliability, offering a waterproof solution in their lineup of Combination Line Connectors. JST Manufacturing’s connectors, including the 02R-JWPF-VSLE-S, are designed with precision to meet the stringent requirements of modern applications, providing both versatility and performance.
Where to Find 02R-JWPF-VSLE-S by JST Manufacturing
To procure the 02R-JWPF-VSLE-S connector by JST Manufacturing, consider utilizing resources such as findchips.com. This website offers a comprehensive overview of distributor stock levels and pricing for a vast array of electronic components, including Combination Line Connectors. Historically, distributors like Maritex, LCSC, Bürklin Elektronik, Interstate Connecting Components, TME, Quest Components, Bristol Electronics, Heilind Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark have offered this part, but availability can fluctuate. Therefore, using findchips.com ensures you get up-to-date information on stock availability and the best prices across different distributors.