Overview of 02T-JWPF-VSLE-S by JST Manufacturing
The 02T-JWPF-VSLE-S is a combination line connector featuring 2 contacts, male, crimp terminal, and is RoHS compliant. As part of the electronic components’ subcategory of Combination Line Connectors, this part serves a vital role in creating reliable and effective electrical connections in various devices and systems. Its construction and design align with the standards for ensuring safety and environmental compliance, highlighted by its RoHS compliant status.
Attributed with lead-free (Pb-free) and RoHS codes that ensure adherence to current environmental guidelines, the 02T-JWPF-VSLE-S part maintains an active lifecycle phase, indicating its continuous availability and support from the manufacturer, JST Manufacturing. It further features specifications such as a connector type designation as a board connector, although the specifics of the contact finish mating and contact material are not specified. This particular component does not conform to DIN, IEC, or MIL standards, suggesting a specialized or proprietary use case rather than a general industry standard application.
Industry Applications for 02T-JWPF-VSLE-S
The versatility of the 02T-JWPF-VSLE-S makes it suitable for a broad range of applications across various industries. While it has been specifically highlighted for automotive uses, its attributes suggest it could serve effectively in several other sectors. The following are potential applications, bearing in mind that these require thorough analysis and verification by engineering and design teams:
- Automotive: In the automotive sector, the 02T-JWPF-VSLE-S could potentially be used in vehicular electronics systems, such as connecting sensors or actuators to the main control board, due to its robustness and compliance with rigorous automotive standards.
- Industrial Automation: Devices requiring reliable connections in harsh environments might benefit from this connector, for example, in connecting various sensors or control modules within an automated production line.
- Consumer Electronics: Given its compact size and reliability, it might find applications in consumer electronics, particularly in portable devices where space is at a premium and connections need to withstand regular handling.
- Renewable Energy Systems: The 02T-JWPF-VSLE-S may be suitable for connecting components within renewable energy installations, such as solar panels or wind turbines, where robust and weather-resistant connections are critical.
Note that these potential applications underscore the connector’s flexibility and capability, potentially enhancing the design and functionality of numerous products across these industries.
About JST Manufacturing
JST Manufacturing is a global leader in the production of electrical and electronic connectors, including a wide range of Combination Line Connectors. They are known for their innovation, reliability, and the quality of their products. The 02T-JWPF-VSLE-S is just one example of the company’s commitment to providing high-performance connecting solutions that meet rigorous standards and the specific needs of the industry. JST Manufacturing products find application in a broad spectrum of industries, from automotive to consumer electronics, illustrating the versatility and reliability of their connector offerings.
Where to Find 02T-JWPF-VSLE-S by JST Manufacturing
For procurement teams and engineers looking to incorporate the 02T-JWPF-VSLE-S into their designs, it’s crucial to source the part from reputable distributors to ensure quality and reliability. Historically, this part has been available through distributors such as LCSC, CoreStaff Co Ltd, CHIPMALL.COM LIMITED, Chip1Stop, and others including Mouser Electronics, DigiKey, and Farnell. For current stock levels, pricing, and possible alternate parts offered by JST Manufacturing or other manufacturers, we recommend researching on findchips.com. The platform provides detailed information and helps in making informed procurement decisions by offering data on Combination Line Connectors and other connectors that might fit the specific application needs.