Overview of 030-1952-002 by ITT Interconnect Solutions
The 030-1952-002 is a wire terminal designed for use with ITT Cannon D*U series D-sub connectors. This component features crimp technology, which allows for a secure connection to wires with a specified range of sizes. More specifically, it accommodates wire sizes from 30 AWG to 26 AWG. The terminal is constructed from copper alloy, providing optimal conductivity and durability in various applications. The contact is plated with gold, enhancing resistance to corrosion and ensuring long-term reliability in electrical connections.
In terms of specifications, the contact design of the 030-1952-002 is a machined male pin with a low contact resistance of 15 mΩ, making it suitable for high-performance applications. The terminal supports a rated current of up to 5 A and rated voltage of 1000 V AC, accommodating various electrical requirements. Additionally, the operating temperature range for this part is from -55 °C to 105 °C, allowing it to perform effectively in both low and high-temperature environments. As of the current writing, the factory lead time is noted to be approximately 7 weeks and 4 days. This part is also compliant with RoHS regulations, highlighting its adherence to environmental standards.
Industry Applications for 030-1952-002
The 030-1952-002 might find application in several sectors due to its robust design and versatile specifications. Here are some potential industry applications:
- Industrial Automation: In industrial automated systems, this wire terminal could be utilized in control panels and machinery, where secure and efficient connections are essential. The ability to handle varying wire sizes allows for flexibility in design and installation.
- Telecommunications: The 030-1952-002 may potentially be used in telecommunications equipment, where reliable connections are required for signal integrity and performance. Its gold plating may aid in minimizing losses and enhancing signal quality over time.
- Aerospace and Defense: Although not MIL-spec, the durability and wide temperature range make this component a candidate for aerospace applications where reliability is critical. Engineering teams might consider its specifications while designing systems that demand high reliability under extreme conditions.
- Consumer Electronics: The design of the 030-1952-002 might suit consumer electronics assemblies where space is at a premium, yet robust connectivity is required for optimal performance.
- Robotics and Drones: This component could be utilized in robotics applications, helping to ensure that various subsystems remain interconnected sharply, where performance and electrical integrity could be paramount.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to relevant industry standards and specific application requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a manufacturer known for producing a wide range of connectivity solutions, including those within the subcategory of Assembly Items and Connector Support. Their focus on high-quality materials and reliable manufacturing processes ensures that parts like the 030-1952-002 meet the demands of various applications.
Similar parts in their lineup may include various connectors and terminals that are compliant with industry standards, ensuring compatibility and reliability. Their products are often utilized in applications where exceptional performance is required, ranging from industrial settings to consumer electronics. ITT Interconnect Solutions continues to innovate and expand its product offerings to meet the evolving needs of the marketplace.
Research Price and Stock for 030-1952-002 by ITT Interconnect Solutions on Findchips.com
For engineers and procurement specialists interested in the 030-1952-002, researching stock and pricing on Findchips.com is recommended. This resource provides a comprehensive overview of current availability and pricing trends for electronic components.
This part has previously been available at distributors including Master Electronics, Avnet Abacus, PEI Genesis, and Mouser Electronics, among others. However, it is essential to check Findchips for the most current stock levels and pricing information as these can fluctuate frequently.