Overview of 030-1953-000 by ITT Interconnect Solutions
The 030-1953-000 is a connector accessory specifically designed as a machined socket contact for crimping wires sized between 24 and 20 AWG. Manufactured by ITT Cannon, it is designed for use with D*U series D-Sub connectors. This component features a female gender contact made from copper alloy and is gold-plated to increase conductivity and resistance to oxidation. The part’s qualifications include compliance with RoHS, REACH, as well as approvals from CSA and UL.
In terms of specifications, the 030-1953-000 supports a maximum rated current of 5 A and a maximum rated voltage of 1000 V AC. It operates within a temperature range from -55 °C to 105 °C, ensuring performance under a broad range of environmental conditions. The contact resistance is notably low at 15 mΩ. The part is currently listed as active in its life cycle, highlighting ongoing availability and support by the manufacturer. The factory lead time for this part is 1 day as of the current writing.
Industry Applications for 030-1953-000
The 030-1953-000 could potentially serve a wide array of industries due to its reliability and specifications. Here are several illustrative examples:
- Industrial Automation: The part could potentially be used in manufacturing control systems where robust and reliable connections are essential. Its ability to withstand temperature extremes and electrical parameters may positively impact the operation of automated machinery.
- Telecommunications: Socket contacts like the 030-1953-000 might be used in telecommunications equipment where steady and reliable connections for signal transmission are crucial. Its low contact resistance and high voltage rating are beneficial for data transmission stability.
- Consumer Electronics: This component might find use in the assembly of consumer electronics where space is at a premium and reliable connectivity is crucial. Its crimping capability and compact design could be ideal for internal wiring of devices like laptops or sound systems.
- Computing and Data Storage: In server farms and data centers, reliable data traffic is paramount. This part’s potential ability to handle high voltages and currents while maintaining low resistance could be advantageous for backplane connectivity and interfacing.
Note that these potential applications are conceptual in nature, and integrating ITT Cannon’s contacts into any system calls for thorough analysis and validation by engineering teams to adhere to specific industry standards and operational requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is recognized for its extensive range of connector products and accessories, including those like the 030-1953-000. This company, with a strong focus on sophisticated engineering and manufacturing techniques, counts Assembly Items in its broad catalog. ITT Interconnect Solutions develops and offers products that fulfill stringent operational requirements across a diverse set of industries, establishing it as a significant player in the sector of Connector Support. Known for diverse Assembly Items, ITT Interconnect continues to innovate in connector accessory technologies, ensuring compatibility and performance.
Where to Find 030-1953-000 by ITT Interconnect Solutions
To purchase the 030-1953-000, or to find alternative parts offered by ITT Interconnect Solutions or other manufacturers, the best resource is findchips.com. The part has been available at various distributors such as PEI Genesis, TTI, Mouser Electronics, and DigiKey, but inventory levels and pricing are subject to change. To guarantee the most accurate and current information, please consult the detailed listings on findchips.com.