030-1954-000 by ITT Interconnect Solutions

Overview of 030-1954-000 by ITT Interconnect Solutions

The 030-1954-000 from ITT Interconnect Solutions is designed specifically for securing reliable connections in ITT Cannon D*C & D*U series D-subminiature connectors. This wire terminal features a male (pin) contact, designed for crimping onto 22-18AWG wires, and crafted from a copper alloy for optimal conductivity. The contact points are gold-plated, enhancing the connection’s durability and resistance against corrosion. Moreover, this component is RoHS compliant, ensuring it meets the latest environmental standards concerning the restriction of hazardous substances.

Industry Applications for 030-1954-000

The 030-1954-000’s features such as RoHS compliance, gold-plated contacts, and compatibility with widely used D-subminiature connectors make it suitable for various industries where robust and precise connections are required. This component might potentially be used in the following sectors:

  • Telecommunications: In systems requiring durable and reliable signal transmission, the gold-plated contacts could provide enhanced conductivity and corrosion resistance, which is crucial for maintaining long-term performance.
  • Computing and Data Storage: The component might be used within infrastructure where data integrity and transmission accuracy are paramount. As it supports a wire size up to 18 AWG, it could handle significant current, suitable for power supply circuits within computing hardware.
  • Consumer Electronics: The 030-1954-000 could be potentially utilized in consumer electronics manufacturing, especially in devices requiring frequent connection and disconnection, benefiting from the robust build of the terminal.
  • Electronic Manufacturing: For assembly lines dealing with various types of D-sub connectors and demanding high-reliability in connections, this terminal could provide consistent performance, simplified by its crimping feature.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for compliance with industry-specific standards and application requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions, a division of ITT Corporation, is a globally recognized leader in the design and manufacture of highly engineered connector and interconnect solutions. They boast a broad portfolio of products that find utility in a range of sectors including military, aerospace, and industrial applications. ITT is particularly known for their expertise in the area of Terminals and Terminal Blocks, producing an array of components like the 030-1954-000 that meet rigorous performance standards. Their connectors and terminals are engineered for longevity, precision, and resistance to harsh environments, making them trusted choices for critical applications.

Where to Find 030-1954-000 by ITT Interconnect Solutions

To procure the 030-1954-000, we recommend using findchips.com. Our platform provides up-to-date information on availability and pricing from various distributors. Historically, this part has been available from suppliers such as Master Electronics, Chip1Stop, and Mouser Electronics, among others. To find alternate components and similar parts from ITT Interconnect Solutions or other manufacturers, you can also explore the Terminals and Terminal Blocks section of our website for a broader selection.

Compare pricing for 030-1954-000 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com