0324025.MXP by Littelfuse Inc

Overview of 0324025.MXP by Littelfuse Inc.

The 0324025.MXP is an electric fuse designed for circuit protection applications. It features a fast blow characteristic with a rated current of 25A and operates effectively at voltage ratings of 250VAC and 125VDC. This particular fuse type is categorized as a 3AB size, with dimensions of 6.3mm x 32mm (or 1/4” x 1-1/4”), making it suitable for various circuit environments requiring compact components. The fuse complies with RoHS standards, ensuring that it is free of hazardous materials, and is an active part in Littelfuse’s product line.

One notable feature of the 0324025.MXP is its rated breaking capacity of 100A. This means that in the event of a fault, the fuse can handle up to 100A before disconnecting the circuit, offering a substantial level of protection. Additionally, it operates efficiently in a wide temperature range, with a minimum operating temperature of -55°C and a maximum temperature of 125°C. This makes it suitable for demanding environments.

Other specifications include a joule integral rating of 1450 J and terminal characteristics that are matte tin with a pin wire shape, allowing for secure connections. The fuse is mounted via a through-hole design, adding to its versatility in circuit designs. Overall, the 0324025.MXP serves as a reliable choice for applications needing rapid response to overload or short circuit conditions, effectively protecting sensitive electronic components.

Industry Applications for 0324025.MXP

The 0324025.MXP fuse could find applicability across various industries where circuit protection is essential. Below are several industries where this part might be utilized along with potential related components or end products:

  • **Consumer Electronics**: Products such as televisions, audio equipment, and home appliances might incorporate the 0324025.MXP as a protective measure against current surges. Its fast-acting nature could help in preventing damage from overload situations, potentially extending the lifespan of these devices.
  • **Industrial Automation**: In this sector, machinery and control systems using the 0324025.MXP might benefit from its rated breaking capacity, ensuring safe operation even under demanding conditions. Equipment like variable frequency drives and motor controllers could rely on this fuse to safeguard against electrical faults.
  • **Telecommunications**: Telecommunications equipment, such as routers and switches, could potentially employ the 0324025.MXP to ensure reliable performance. Its fast blow characteristic is suitable for protecting sensitive electronic components that are integral to network functionality.
  • **Aerospace and Defense**: Assuming that standard compliance aligns, the 0324025.MXP might be used in electronic systems implemented in aerospace technology. Circuit protection in control systems is critical for maintaining operational integrity in these applications.
  • **Automotive**: If automotive standards such as AEC-Q100 compliance are met, it is possible that the 0324025.MXP could be applied within automotive electronics. Applications in this domain could include protection in electric power distribution systems or multifunction modules.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a manufacturer specializing in circuit protection solutions, including electric fuses. Their wide array of products is aimed at ensuring safety and reliability in various electronic applications. The 0324025.MXP fuse is part of their 324 series and is one of many offerings designed to protect electrical systems from overcurrent conditions. Littelfuse also produces a range of other fuses and circuit protection devices, which include similar fast-acting fuses that cater to both industrial and consumer market needs.

Research Price and Stock for 0324025.MXP by Littelfuse Inc on Findchips.com

To determine the current stock levels and pricing for the 0324025.MXP, it is advisable to perform a search on Findchips.com. This site provides comprehensive data regarding availability and pricing of electronic components, including this fuse. Notable distributors that have historically offered the 0324025.MXP include:

  • Ozdisan Elektronik
  • LCSC
  • Sager
  • DigiKey

These distributors may or may not currently have the part in stock, so it is essential to visit Findchips.com for the most accurate and up-to-date information. Additionally, the Electric Fuses category on Findchips can be explored for alternative parts that Littelfuse Inc. or other manufacturers might offer, which could also meet your specifications.

Compare pricing for 0324025.MXP and other Electric Fuses / Circuit Protection at findchips.com