Overview of 0326020.MXP by Littelfuse Inc.
The 0326020.MXP by Littelfuse Inc. is an electric fuse characterized by a time lag (slow blow) feature, specifically designed for circuits needing a lag time to allow temporary, harmless inrush currents to pass without tripping. It has a fuse current specification of 20A and supports a voltage rating of 250VAC and 250VDC. The rated breaking capacity for this fuse is 400 Amps, which indicates its capability to interrupt a current up to 400A without damaging the circuit or the fuse itself. This model uses an inline/holder mounting feature and conforms to a 3AB fuse size, measuring approximately 6.35 mm in diameter and 31.75 mm in length (1/4″ x 1-1/4″ in imperial measurements). Being part of the Slo-Blo 326 Series, this product is designed to offer protection over a wide temperature range from -55 °C to 125 °C, making it robust for various operating environments.
Graphically, the fuse is cylindrical, with end caps finished in nickel and is packaged typically in bulk. Its compliance with various safety and environmental standards such as CE, CSA, KC, PSE, TUV, UL, along with RoHS and REACH, confirms its suitability for global use. Despite not being designed for surface mount technology, its presence in critical circuit designs is solidified by its application in setups requiring precise timing delay characteristics to safeguard sensitive electronic components.
Industry Applications for 0326020.MXP
The 0326020.MXP fuse by Littelfuse Inc. is potentially suitable for a variety of industry applications, given its specifications and design features. Below are a few examples of industries and applications where this fuse could be useful:
- Telecommunications – The slow blow feature of the 0326020.MXP might be beneficial in telecommunication equipment where surges are common but short-lived, thereby protecting other sensitive components without disrupting service.
- Industrial Automation – In environments where machinery requires high inrush currents at startup, the time delay feature of this fuse could potentially prevent nuisance tripping, thereby ensuring continual operation of factory lines.
- Aerospace and Defense – The robust operating temperature range and high-rated breaking capacity might make it suitable for aerospace applications where reliability under extreme conditions is critical. However, specific compliance to aerospace standards needs to be confirmed.
- Consumer Electronics – Devices that see variable and spiking current levels could benefit from the integration of the 0326020.MXP to prevent premature equipment failure due to overcurrent conditions.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leader in the field of circuit protection, with a wide reach in the design and manufacturing of reliable circuit protection components, including a vast range of Electric Fuses. Known for integrating innovation with practical applications, Littelfuse’s solutions are geared towards advancing safety and reliability in electronics. The manufacture of products like the 0326020.MXP demonstrates their commitment to providing time-tested solutions that meet rigorous industrial standards. Such dedication ensures that they remain preferred providers for both typical and specialized fuse applications across various sectors.
Where to Find 0326020.MXP by Littelfuse Inc
To locate the 0326020.MXP for purchase, accessing our platform, findchips.com, is recommended. Here, you can find the current stock levels, pricing, and availability from multiple distributors globally. Historically, this part has been available from distributors such as Ozdisan Elektronik, LCSC, Chip1Stop, and Future Electronics. When looking for this or similar parts under the category of Electric Fuses, findchips.com can provide comprehensive options including variants that might be more suited depending on specific application needs.