Overview of 0327-0-15-15-34-27-10-0 by Mill-Max Mfg Corp
The 0327-0-15-15-34-27-10-0 is a printed circuit board (PCB) terminal manufactured by Mill-Max Mfg Corp. This part is designed to meet the requirements of modern electronic assemblies, complying with significant environmental standards such as PFOA, PFOS, RoHS, and REACH. Constructed with a beryllium copper contact material, this terminal connects via solder, ensuring a reliable electrical connection. The terminal features gold plated contacts, which enhance conductivity and minimize corrosion, making it suitable for demanding applications.
As for its specifications, this terminal is classified as a pin receptacle with one contact. It belongs to the 0327 Series, emphasizing its compatibility with various PCB designs. The part has been noted for its active lifecycle code, indicating ongoing production support from the manufacturer. The terminal’s female gender design makes it compatible with male connectors commonly used in a range of electronic circuit applications. Given these attributes, the 0327-0-15-15-34-27-10-0 is positioned as a reliable choice for engineers and designers looking for durable and compliant components in their PCB applications.
Industry Applications for 0327-0-15-15-34-27-10-0
The 0327-0-15-15-34-27-10-0 might find applications across various industries due to its versatile design and compliance with established standards. Here are a few potential industries where this part could be effectively implemented:
- Internet of Things (IoT): The growing network of interconnected devices in IoT applications may utilize this terminal for reliable connections on circuit boards. Devices like smart home sensors or wearables could potentially benefit from the soldering capability of the 0327-0-15-15-34-27-10-0, ensuring durability in both indoor and outdoor environments.
- Industrial Automation: In automated systems, the stability and compliance of solder connections could make this terminal suitable for use in control systems or robotics where reliability is paramount. Components in machinery that require low-maintenance connections might find this terminal advantageous.
- Telecommunications: Telecommunications equipment, which often requires precise solder connections for signal integrity, could leverage the 0327-0-15-15-34-27-10-0 for PCB assemblies in routers or network switches. The gold plating of the contacts might potentially enhance the longevity of these components.
- Consumer Electronics: Devices such as audio equipment or gaming consoles might utilize this terminal for secure internal connections. The environmental compliance attributes could appeal to manufacturers aiming to produce eco-friendly products.
- Robotics and Drones: Given the increasing reliance on PCB terminals in robotics, the 0327-0-15-15-34-27-10-0 could be used in drone or robotic assemblies where solder connections serve critical roles in functionality and reliability.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams must conduct thorough analysis and verification for adherence to industry standards and specific application requirements before implementation.
About Mill-Max Mfg Corp
Mill-Max Mfg Corp has established itself in the field of electronic components, particularly in the subcategory of Terminals and Terminal Blocks. They are known for their comprehensive range of PCB terminals designed for various applications, prioritizing quality and compliance with environmental regulations. Mill-Max’s focus on producing components like the 0327-0-15-15-34-27-10-0 reflects their commitment to innovation and adaptability in meeting industry demands.
The company manufactures a variety of terminals and connectors, including those that may cater to diverse applications ranging from consumer electronics to advanced automation systems. Their products, including those similar to the 0327-0-15-15-34-27-10-0, are recognized for their high standards in terms of performance and compliance, making Mill-Max a reliable source for engineers and procurement professionals.
Research Price and Stock for 0327-0-15-15-34-27-10-0 by Mill-Max Mfg Corp on Findchips.com
For those interested in acquiring the 0327-0-15-15-34-27-10-0, it is advisable to research current stock levels and pricing on Findchips.com. Findchips provides a comprehensive overview of availability from various distributors, ensuring that you can find the best options for purchasing this terminal. Historically, this part has been available from distributors such as:
- Sager
- Interstate Connecting Components
- IBS Electronics
- Quest Components
- Bristol Electronics
- Heilind Electronics
- Bisco Industries
- Future Electronics
- RS
- Mouser Electronics
- Digi-Key
- Newark
Keep in mind that stock statuses may change frequently, so utilizing Findchips to confirm availability and pricing will be essential for procurement decisions. Additionally, while researching, you might encounter alternate parts related to Terminals and Terminal Blocks that could meet specific needs.