0331-0-15-15-18-27-10-0 by Mill-Max Mfg Corp

Overview of 0331-0-15-15-18-27-10-0 by Mill-Max Mfg Corp.

The 0331-0-15-15-18-27-10-0 by Mill-Max Mfg Corp. is a PCB terminal that focuses on robust environmental compliance with certifications in PFOA, PFOS, RoHS, and REACH. Known for its configuration as a pin receptacle suitable for PCB mounting, this part aligns with the demanding standards of modern electronic componentry. This unit features a single contact pin receptacle with the connector type specified as a PCB socket. It is solder mountable and does not specify pitch spacing. The product is from the 0331 series, notable for its use of high-quality contact material, beryllium copper, and has gold-plated contacts, ensuring excellent conductivity and corrosion resistance.

The part also carries several compliances and certifications including Pb-free and RoHS Code “Yes,” illustrating its manufacturing in line with current environmental and safety standards. Efforts in ensuring the lifecycle of the part remain active demonstrate Mill-Max’s commitment to sustainability and ongoing customer support. This part’s technical attributes such as the EAR99 ECCN code and the HTS code 8536.90.40.00 also confirm its eligibility for a wide range of applications and ease of global trade compliance.

Industry Applications for 0331-0-15-15-18-27-10-0

Given its specifications, the 0331-0-15-15-18-27-10-0 features properties that align well with several industries. Below are some industries it might be applicable for, along with potential use cases within those sectors:

  • Consumer Electronics: This component is potentially suitable for devices where minimal space use and reliable connections are necessary, like in mobile phones or laptops. Its high-quality beryllium copper contacts could improve the longevity and performance of electronic interfaces.
  • Computing and Data Storage: Servers and storage devices that require dependable and durable data transmission components could benefit from this part. The high corrosion resistance provided by the gold-plated contacts ensures long-lasting performance under high-cycle applications.
  • Telecommunications: In telecommunications equipment where signal integrity is crucial, the reliable connection offered by this terminal block can be vital. This industry often requires components that meet rigorous standards for precision and durability.
  • Healthcare: Medical devices that rely on compact and high-integrity connections might utilize such a component. The compliance with several environmental directives ensures that it is suitable for sensitive applications.
  • Security and Surveillance: Security systems, including surveillance cameras and alarm systems, can incorporate this part for enhanced connection reliability in various environmental conditions.

Note: The mentioned potential industry applications are conceptual and require further validation by engineering and procurement teams to ensure they meet specific standards and operational needs.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp is an esteemed player in the field of interconnect components, with a focus on precision-machined Terminals and Terminal Blocks. They are recognized for their commitment to providing high-quality and complete interconnect solutions across electronics industries. This includes a wide range of terminals and terminal blocks, amongst which the 0331-0-15-15-18-27-10-0 is a notable example, reflecting their focus on reliability, performance, and environmental compliance.

Where to Find 0331-0-15-15-18-27-10-0 by Mill-Max Mfg Corp

The 0331-0-15-15-18-27-10-0 is listed on the findchips.com website, which provides a comprehensive platform to research and purchase electronic components. For alternatives or other purchase options for this part or those similar to it, including those mailed by Mill-Max Mfg Corp or other manufacturers, visit the detailed page for Terminals and Terminal Blocks.

Historically, this part has been available from distributors such as Chip1Stop, Sager, Quest Components, Bisco Industries, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and pricing, potential buyers should verify on findchips.com.

Compare pricing for 0331-0-15-15-18-27-10-0 and other Terminals and Terminal Blocks at findchips.com