0338-0-15-15-15-27-10-0 by Mill-Max Mfg Corp

Overview of 0338-0-15-15-15-27-10-0 by Mill-Max Mfg Corp.

The 0338-0-15-15-15-27-10-0 Pin Receptacle is designed to be compliant with multiple environmental standards, including PFOA, PFOS, RoHS, and REACH. This PCB terminal has a minimal mounting hole diameter of .057 inches and supports wire sizes ranging from .020 to .032 inches for solder connections, making it versatile for various applications. It is classified as a female terminal and is actively produced by Mill-Max Mfg Corp., known for its focus on connectivity solutions. The part is in alignment with environmental compliance, which enhances its usability in modern electronic and electrical applications.

The part life cycle is currently active, indicating that it is readily available for procurement. The terminal is also marked as Pb-free, indicating that it does not contain lead, which aligns with industry standards for safe electronic manufacturing.

Industry Applications for 0338-0-15-15-15-27-10-0

This component might find its place across various industries due to its versatile specifications and compliance with safety standards. Some potential industry applications include:

  • **Consumer Electronics**: The 0338-0-15-15-15-27-10-0 might be used in devices such as smartphones and tablets where compact, lightweight, and durable PCB terminals are required. The compliance with RoHS and other standards ensures that these devices meet regulatory requirements for environmental safety.
  • **Industrial Automation**: This terminal could possibly feature in automation machinery where reliable connections are critical. The ability to support a variety of wire sizes could make it suitable in applications where flexibility is necessary, such as in control panels or robotic systems.
  • **Internet of Things (IoT)**: The growing field of IoT devices may benefit from the 0338-0-15-15-15-27-10-0 due to its compliance with environmental regulations and the need for miniaturized and efficient components. Sensors and smart devices might utilize this terminal for reliable connections to microcontrollers.
  • **Telecommunications**: This part could find applications in telecommunications equipment where robust performance and compliance with safety standards are essential. PCB terminals such as this may be used in circuit boards that support communication systems.
  • **Aerospace and Defense**: Provided that no specific military standards are mentioned in the part data attributes, it’s worth noting that this terminal might still be considered for non-military aerospace applications where reliability and safety compliance are mandatory. Its performance characteristics could suit electronic control systems in such scenarios.

It is important to note that these potential industry applications are conceptual and illustrative. Each use case requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and the specific requirements of the application.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp. has been a recognized name in the electronic components industry, particularly focusing on the design and manufacture of precision-machined interconnects. Their expertise extends to a wide range of products, including terminals and terminal blocks, which are vital for ensuring reliable electrical connections in various applications. The firm’s commitment to compliance with stringent environmental standards can be seen in parts like the 0338-0-15-15-15-27-10-0.

In addition to this specific terminal, Mill-Max produces a variety of similar parts that cater to diverse applications, emphasizing quality and reliability. Their terminals are commonly used in various sectors such as telecommunications, industrial automation, consumer electronics, and automotive, meeting the varying needs for connectivity in these fields.

Research Price and Stock for 0338-0-15-15-15-27-10-0 by Mill-Max Mfg Corp on Findchips.com

For those interested in acquiring the 0338-0-15-15-15-27-10-0, it is recommended to research current stock levels and pricing at Findchips. The subcategory of Terminals and Terminal Blocks can provide insights into alternate parts that might be offered by Mill-Max Mfg Corp. or other manufacturers.

The part has previously been available through various distributors, including Sager, Interstate Connecting Components, Heilind Electronics, and DigiKey. While these distributors have carried the component, it is important to check Findchips for current availability and stock levels to ensure a smooth procurement process.

Compare pricing for 0338-0-15-15-15-27-10-0 and other Terminals and Terminal Blocks at findchips.com