Overview of 03R-JWPF-VSLE-S by JST Manufacturing
The 03R-JWPF-VSLE-S is a Wire-To-Board Connector, categorized under the Combination Line Connectors subcategory, designed for robust and waterproof connections. This connector features a 3-position, single-row receptacle with a pitch spacing of 2mm. It is compatible with JST’s JWPF series receptacle contacts and emphasizes a secure crimp termination method. The part is constructed from Polybutylene Terephthalate (PBT), known for its strength and thermal stability, presenting a body breadth of 0.216 inch, depth of 0.25 inch, and length of 0.342 inch.
Understanding the specifications from its manufacturer, JST Manufacturing, the connector is RoHS compliant, ensuring it meets current environmental standards by excluding hazardous substances in its production. It operates between -55 °C and +85 °C, suiting various applications requiring durability across wide temperature ranges. The device is designed to support a rated current of 3A for signal transmission, with a UL flammability code of 94V-0, highlighting its safety in electronic applications. Though specific contact material and mating finish are not specified, this component aligns with common standards in the industry for quality and performance.
Industry Applications for 03R-JWPF-VSLE-S
The versatility and robust performance of the 03R-JWPF-VSLE-S make it suitable for a wide range of applications. Here are some possible industry use cases:
- Automotive: Due to its waterproof feature and operational temperature range, this connector might be used in vehicle electronic systems, such as sensor connections, infotainment systems, or headlights, where reliability and resistance to environmental factors are paramount.
- Industrial Automation: The ruggedness of the 03R-JWPF-VSLE-S makes it potentially suitable for applications in industrial environments, including machine control units, robotics, and industrial sensors. Its capability to handle 3A of current and its durable construction ensure reliable performance in challenging conditions.
- Consumer Electronics: Waterproof characteristics could also make it a candidate for use in outdoor or rugged consumer electronics, such as outdoor lighting systems, portable outdoor speakers, and wearable fitness trackers that require compact, reliable connections.
- Medical Devices: The 03R-JWPF-VSLE-S might be used in medical electronics where small-size, reliable connections are needed. Devices such as portable medical scanners or monitors could benefit from its compact design and reliable connection features.
Note that these potential applications are conceptual/illustrative and require thorough evaluation by engineering and design teams to confirm compatibility and meet specific operational requirements.
About JST Manufacturing
JST Manufacturing is known for its wide array of connector solutions catering to numerous industries, including but not limited to, automotive, industrial automation, consumer electronics, and telecommunications. In the realm of Combination Line Connectors, the 03R-JWPF-VSLE-S represents just one example of JST’s commitment to providing innovative, reliable, and quality connectors. Their products often emphasize ease of use, high performance, and environmental compliance, including RoHS and UL standards. JST’s connectors are designed with the end-user in mind, ensuring compatibility with a wide range of wire configurations and applications, further solidifying their position in the connector industry.
Where to Find 03R-JWPF-VSLE-S by JST Manufacturing
To purchase the 03R-JWPF-VSLE-S, or to explore other Combination Line Connectors, we recommend starting your search at findchips.com. Here you can compare stock levels, pricing, and specifications from various distributors. Historically, the part has been available from Maritex, LCSC, CoreStaff Co Ltd, Chip1Stop, and DigiKey, among others. However, availability can fluctuate, and accessing the most current information on stock and pricing is crucial for procurement decisions. Therefore, always refer to findchips.com for the latest on sourcing electronic components.