Overview of 04023C103KAT2A by Kyocera AVX Components
The 04023C103KAT2A by Kyocera AVX Components is a Surface-Mounted Device (SMD) Multilayer Ceramic Capacitor (MLCC) with a capacitance value of 0.01 µF and a voltage rating of 25 V. It is housed in a small 0402 [1005 metric] package, making it suitable for compact electronic circuits. These capacitors are constructed with a dielectric characteristic of X7R, which indicates a ±15% change in capacitance over a temperature range from -55ºC to +125ºC. This temperature range, combined with the temperature coefficient, ensures stable performance under varying environmental conditions. The capacitor’s tolerance is rated at ±10%, a standard value for general-purpose applications.
This component’s compatibility with reflow soldering processes is guaranteed by its Sn/NiBar (matte tin over nickel) terminals, designed for reliable electrical connections in high-density PCB assemblies. Additionally, the 04023C103KAT2A is RoHS compliant and lead-free, meeting current environmental and safety standards for electronic devices. Compliance with REACH and an ECCN Code of “EAR99” further ensures that this capacitor meets global regulatory standards.
With a package size of just 1.0 mm x 0.5 mm x 0.56 mm, it provides a compact solution for circuit designers looking to minimize board space while maintaining crucial electrical properties. Moreover, its designation within the Ceramic Capacitors subcategory signifies a robust and durable component appropriate for a wide array of applications.
Industry Applications for 04023C103KAT2A
The versatility and reliability of the 04023C103KAT2A make it a potentially suitable component for various industries. While these suggestions are conceptual and require further validation by engineering teams, the attributes of this MLCC could align with the following potential applications:
- Consumer Electronics: In consumer electronics, such as smartphones, laptops, and wearables, the compact size and stability over temperature changes make these capacitors potentially suitable for power management and signal filtering applications. Their reliability and efficiency could contribute to the performance and battery life of these devices.
- Industrial Automation: Components like the 04023C103KAT2A might be effectively used in sensors, control systems, and power supply circuits due to their consistent performance over a wide range of operating temperatures and their robustness in various environmental conditions.
- Telecommunications: The X7R dielectric characteristic of this capacitor could make it a potentially critical component in telecommunications equipment, including base stations, routers, and switches, where stable capacitance over temperature is essential for signal integrity and reliability.
- Computing and Data Storage: Within motherboards, solid-state drives (SSDs), and other data storage and processing hardware, the 04023C103KAT2A could potentially serve to smooth power supply and filter noise, ensuring stable operations and data integrity across varying temperatures and operational conditions.
- Automotive: While specific compliance standards such as AEC-Q100 are not mentioned for this component, similar capacitors that are designed with automotive standards in mind might be utilized in electronic control units (ECUs), GPS systems, and entertainment systems, emphasizing the importance of temperature stability and reliability in automotive applications.
Note: The potential industry applications listed above are illustrative. Engineers and procurement specialists should conduct thorough assessments to ensure compliance with industry standards and specific application requirements prior to selecting components.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer in the electronics industry, known for producing a wide range of high-quality electronic components, including a variety of Ceramic Capacitors. These components are integral to numerous devices, providing essential functionalities such as filtering, timing, bypassing, and energy storage. The company has established a reputation for engineering excellence and innovation, particularly in the field of capacitors.
When discussing the Ceramic Capacitors market, Kyocera AVX’s offerings stand out due to their broad range of specifications, high reliability, and adaptability across a multitude of applications. This manufacturer ensures that products like the 04023C103KAT2A meet rigorous quality and performance standards, catering to the dynamic demands of the electronics industry. Kyocera AVX demonstrates its commitment to technological advancement, environmental sustainability, and compliance with international standards, making its capacitors a go-to choice for engineers and procurement specialists worldwide.
Where to Find 04023C103KAT2A by Kyocera AVX Components
To locate and purchase the 04023C103KAT2A capacitor, as well as to compare it with other similar Ceramic Capacitors, users should utilize findchips.com. This platform offers comprehensive real-time data on stock availability, pricing, and specifications from multiple distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, Avnet Abacus, and others like Mouser Electronics, Newark, and Future Electronics. However, for the most current information regarding stock levels and pricing, visiting findchips.com is highly recommended.