Overview of 04025A220JAT2A by Kyocera AVX Components
The 04025A220JAT2A is a ceramic capacitor with a specified capacitance of 22 picofarads (pF) and a tolerance of ±5%. It operates within a voltage range of 50 volts (V) DC, housed in a compact 0402 (1005 metric) package. This part is categorized under Ceramic Capacitors, known for its dependable C0G (NP0) dielectric characteristic, which exhibits negligible changes in capacitance with respect to temperature and voltage, ensuring stable performance across a wide operational temperature range of -55º to +125ºC. This capacitor is tailored for general-purpose applications, featuring a lead-free and RoHS compliant construction, with terminals finished in matte tin over nickel for improved solderability and durability.
Industry Applications for 04025A220JAT2A
Potential use cases for the 04025A220JAT2A span multiple industries due to its versatile specifications and reliable performance. These applications are inherently broad and necessitate a careful evaluation and verification by engineering and procurement teams to ensure compliance with industry standards and specific application requirements. Following are illustrative examples:
- Consumer Electronics: In devices like smartphones, portable music players, and digital cameras, the high stability and reliability of C0G (NP0) capacitors make them ideally suited for timing, tuning, and filtering circuits where stability is critical, potentially influencing the device’s performance in varying environmental conditions.
- Industrial Automation: For control systems and industrial automation machinery, the capacitor’s stable capacitance over a wide temperature range could possibly enhance the reliability of operational circuits, sensor interfaces, and signaling pathways.
- Telecommunications: In communication equipment such as base stations, RF modules, and networking gear, the precision and stability of capacitors like the 04025A220JAT2A potentially play a crucial role in frequency control and signal processing applications.
- Education and Research: Given its general-purpose utility and robust performance characteristics, this ceramic capacitor could possibly be used in experimental setups, educational laboratory equipment, and research projects requiring precise capacitance in electronic circuits.
Note: The above industry application examples are conceptual/illustrative and require a detailed analysis by technical teams for fitting into specific designs.
About Kyocera AVX Components
Kyocera AVX Components stands as a reputable manufacturer in the electronic components industry, particularly noted for its range of capacitors. Within the broad category of ceramic capacitors, Kyocera AVX offers a plethora of products tailored to meet various application needs, encompassing general-purpose designs to components optimized for specific environmental conditions and performance requirements. The 04025A220JAT2A embodies Kyocera AVX’s commitment to quality, reliability, and technological advancement, providing a testament to their expertise in crafting capacitors that meet stringent industry standards.
Where to Find 04025A220JAT2A by Kyocera AVX Components
To locate the 04025A220JAT2A for procurement, our platform, findchips.com, is an excellent starting point. We systematically track current stock levels, pricing, and distributor availability, ensuring that you have the most up-to-date information at your disposal. While historically available through a variety of distributors such as LCSC, Component Electronics, Inc., Avnet Asia, Avnet Abacus, and many others, availability can vary significantly. Consequently, it is recommended to consult findchips.com for real-time updates. Additionally, our website can facilitate the search for alternate parts similar to the 04025A220JAT2A, offered by Kyocera AVX Components or other manufacturers, under the broad umbrella of ceramic capacitors.