Overview of 04025A390FAT2A by Kyocera AVX Components
The 04025A390FAT2A is a multilayer ceramic capacitor with a capacitance of 39 picofarads and a voltage rating of 50 volts. Manufactured by Kyocera AVX, this component exhibits a small size with a 0402 [1005 metric] footprint, making it suitable for compact electronic assemblies. The capacitor features a ±1% tolerance, with a stable C0G (NP0) dielectric material that ensures reliability over a wide temperature range of -55º to +125ºC. This capacitor is specifically designed for surface mount technology, encapsulated in a chip form for mounting on circuits via a wraparound termination style finished with matte tin over nickel. The ceramic capacitor is RoHS compliant, adhering to current environmental regulations concerning hazardous substances.
Factory lead time for this component is currently at 12 weeks, indicating a moderate wait period from production to delivery. As an “Active” life cycle part, the 04025A390FAT2A is in steady production, ensuring availability for ongoing and new designs.
Industry Applications for 04025A390FAT2A
The versatility and reliability of the 04025A390FAT2A make it suitable for a variety of industry applications, where precise capacitance values are crucial for function and reliability. Below are potential industry applications where this capacitor might be well-suited:
- Consumer Electronics: Might be used in devices like smartphones, tablets, and wearables, where stable performance under a range of environmental conditions and compact size are critical.
- Telecommunications: Potentially used in communication infrastructure equipment, where temperature stability and reliability are vital for signal integrity.
- Computing and Data Storage: Could possibly find applications in servers, solid-state drives, and computing peripherals requiring consistent electronic performance over a broader range of operating temperatures.
- Automotive: If compliant with industry-specific standards like AEC-Q200, this capacitor could potentially serve in automotive electronics requiring high reliability under varied environmental conditions.
- Aerospace and Defense: Due to the high-reliability factor and performance under extreme temperatures, this part might be considered for use in aerospace applications, assuming compliance with relevant military specifications or aerospace standards.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer in the Ceramic Capacitors market and electronic components at large. They are known for their broad range of capacitor technologies catering to various industrial needs, encompassing a variety of dielectrics, forms, and mounting technologies. The 04025A390FAT2A is an example of their commitment to providing high-quality parts that meet stringent reliability and compliance requirements. Kyocera AVX’s products are widely respected in the electronics industry for their innovation and reliability, making them a preferred choice for designers and manufacturers across multiple industries.
Where to Find 04025A390FAT2A by Kyocera AVX Components
To find and purchase the 04025A390FAT2A, professionals are recommended to research using our platform, findchips.com. Here, detailed stock levels, pricing information, and distributor inventory is available. Previously, distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, Mouser Electronics, and Future Electronics have carried this part. To ensure the most current availability, check on findchips.com.
To explore alternative parts or similar components by Kyocera AVX or other manufacturers, professionals can also use the Ceramic Capacitors category link on our website.