Overview of 04025C101KAT2A by Kyocera AVX Components
The 04025C101KAT2A is a ceramic capacitor characterized by a capacitance value of 100 picofarads (pF) and a voltage rating of 50 volts (V). This component features a tolerance of ±10% and utilizes X7R dielectric materials, making it suitable for a variety of applications where stable capacitance over a temperature range is required. The capacitor is packaged in a 0402 (1005 mm) chip format, which is advantageous for surface-mount technology (SMT) applications. It also boasts an operational temperature range from -55ºC to +125ºC, reinforcing its versatility in demanding environments.
The 04025C101KAT2A is fabricated with a matte tin over nickel terminal finish, enhancing solderability and electrical connectivity. It is compliant with both RoHS and REACH directives, ensuring that it adheres to environmental regulations. Additionally, this part is categorized as an active product in its lifecycle, with a lead time from the factory currently reported to be around 13 weeks and 3 days as of the time of writing.
Industry Applications for 04025C101KAT2A
The 04025C101KAT2A ceramic capacitor could potentially find use in various industry applications. Here are a few examples:
- Internet of Things (IoT): In IoT devices, this capacitor might be utilized to stabilize power supply or filter signals, helping to improve the overall quality of data transmission. Related components could include microcontrollers or RF modules that benefit from reduced noise levels.
- Consumer Electronics: The capacitor could potentially be used in smartphones, tablets, and other mobile devices. Its small package size and reliable performance under varying temperatures make it ideal for compact electronic designs. Additionally, its characteristics might support applications in audio signal processing within these devices.
- Telecommunications: The 04025C101KAT2A might be applied in signal filtering within telecommunications equipment, enhancing signal integrity. Components like antennas or communication transceivers might interface well with such capacitors to ensure stable performance.
- Automotive Electronics: If AEC-Q100 or AEC-Q101 compliance were met, this component could potentially support automotive applications, such as in engine management systems or electronic control units (ECUs). Its operational temperature range would be beneficial in automotive environments, which experience significant thermal fluctuations.
- Healthcare Devices: In medical imaging and monitoring devices, the reliability and stability of the 04025C101KAT2A could enhance the performance of sensors. For example, it might be incorporated into diagnostic machines or portable monitoring devices that require consistent capacitor characteristics in varying conditions.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements before implementation.
About Kyocera AVX Components
Kyocera AVX Components is recognized for its expertise in the development and manufacturing of passive electronic components, particularly ceramic capacitors. The company produces a broad range of capacitors suitable for various applications, including general-purpose uses. The 04025C101KAT2A is one in a lineup of precision components that showcases the company’s focus on quality and performance. They also manufacture similar capacitors which may provide alternative options depending on specific capacitance and voltage requirements.
Kyocera AVX’s commitment to quality is reflected in their adherence to environmental standards such as RoHS compliance. This further positions them as a reliable partner for electronic manufacturers seeking compliant components for their designs.
Research Price and Stock for 04025C101KAT2A by Kyocera AVX Components on Findchips.com
For those interested in the 04025C101KAT2A, it is advisable to research current stock levels and pricing on Findchips.com. This resource can provide real-time information and a comprehensive overview of available options in the ceramic capacitor subcategory, including alternate parts that may be offered by Kyocera AVX Components and other manufacturers.
The part has historically been available through several distributors, including Avnet Asia, Mouser Electronics, Newark, and TTI. However, availability may vary, so visiting Findchips for the most current stock levels and pricing is recommended.