04025C102KAT2A by Kyocera AVX Components

Overview of 04025C102KAT2A by Kyocera AVX Components

The 04025C102KAT2A by Kyocera AVX Components is a Surface Mount Multilayer Ceramic Capacitor (SMD MLCC) with a capacitance of 1000pF and a voltage rating of 50V. It belongs to the X7R dielectric category, which is known for its stability under a broad range of temperatures and conditions. This capacitor has a capacitance tolerance of ±10%, a size of 0402 [1005 Metric], and is designed to operate in a wide temperature range of -55ºC to +125ºC. The dielectric material is ceramic, and it has a Nickel (Ni) barrier with a Matte Tin (Sn) finish, ensuring good solderability and resistance to oxidation. The part is RoHS compliant, highlighting its adherence to current environmental standards concerning hazardous substances.

The package type is designated as 0402, which is a compact footprint measuring approximately 1.02mm in length, 0.5mm in width, and 0.56mm in height. This small size makes the 04025C102KAT2A suitable for high-density electronic applications where space is a premium. It is packaged in a 7-inch reel, accommodating automated assembly processes. With a product life cycle coded as “Active” and a lead time of 13 weeks and 3 days, as of the current writing, this capacitor is positioned to meet both current and future needs in electronics manufacturing and repair.

Industry Applications for 04025C102KAT2A

The versatility and specifications of the 04025C102KAT2A make it suitable for various applications across multiple industries. However, the potential industry applications outlined below are conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Its small size and stability under a wide range of environmental conditions could make 04025C102KAT2A potentially ideal for use in portable devices such as smartphones, tablets, and wearables. The capacitor’s reliability across temperature changes is crucial for devices that experience varied operating conditions.
  • Automotive: Given the extreme temperatures and vibrations experienced in automotive environments, the temperature resilience and compact footprint of 04025C102KAT2A might find uses in electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS). Such applications benefit from the capacitor’s operational stability and compact size.
  • Industrial Automation: The capability of 04025C102KAT2A to operate over a wide temperature range potentially suits it for use in sensor interfaces, control circuitry, and power management systems within industrial automation equipment. The reliability of components is essential in these applications due to the costly implications of downtime.
  • Telecommunications: This capacitor could be potentially employed in telecommunications hardware, including routers, switches, and base stations, where stable performance under changing temperatures and conditions is a necessity. Its small size also supports the trend towards miniaturization in telecom equipment design.
  • Computing and Data Storage: Given its stability and compact form factor, 04025C102KAT2A might be used in servers, storage devices, and networking equipment. These applications require reliable performance over a range of environmental conditions to ensure data integrity and system reliability.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, including a wide range of capacitors. Kyocera AVX is known for its innovative approach and emphasis on high-quality manufacturing practices. Specifically, in the domain of Ceramic Capacitors, Kyocera AVX offers an extensive product portfolio that caters to virtually all electronic market segments.

The company’s commitment to research and development ensures that components like the 04025C102KAT2A are designed to meet the evolving needs of the electronics industry. Kyocera AVX’s capacitors are celebrated for their reliability, efficiency, and adherence to the latest environmental standards. Through their comprehensive range of capacitor solutions, Kyocera AVX supports innovation across a plethora of applications, from consumer electronics to automotive and industrial systems.

Where to Find 04025C102KAT2A by Kyocera AVX Components

For those looking to purchase the 04025C102KAT2A or explore alternatives, FindChips.com provides up-to-date inventory and pricing information from a variety of distributors. As of historical data, distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and Newark have been known to carry this component. However, it is recommended to check on FindChips for current stock levels and pricing, as well as exploring other Ceramic Capacitors that might be offered by Kyocera AVX Components or other manufacturers.

Compare pricing for 04025C102KAT2A and other Ceramic Capacitors / Capacitors at findchips.com