Overview of 04025C222KAT2A by Kyocera AVX Components
The 04025C222KAT2A is a ceramic chip capacitor designed for general-purpose applications. This component offers a capacitance of 2200 pF (0.0022 µF) and is rated for a maximum DC voltage of 50V. The capacitor features a tolerable capacitance variation of ±10% and is constructed using the X7R dielectric material, which is known for its stability across a range of temperatures.
In terms of physical dimensions, the 04025C222KAT2A has a case size of 0402, equivalent to 1005 mm. Its size makes it suitable for surface mount technology (SMT) applications, allowing for efficient integration into compact designs. The part measures 1 mm in length, 0.5 mm in width, and has a height of 0.56 mm, enabling it to fit in tight spaces within electronic circuits. Additionally, the capacitor operates effectively within a temperature range of -55ºC to +125ºC, making it versatile for various environmental conditions.
The part is compliant with both RoHS and REACH standards, indicating that it meets environmental regulations regarding the use of hazardous substances. It is also assembled with a matte tin over nickel terminal finish, which provides a reliable connection in electronic applications. The 04025C222KAT2A is currently considered an active component in the market, with a lead time of approximately 14 weeks and 1 day from the factory as of this writing.
Industry Applications for 04025C222KAT2A
Given the characteristics of the 04025C222KAT2A, there are several potential industries that could benefit from its use. Below are a few examples of where this component might find application:
- Internet of Things (IoT): The 04025C222KAT2A might be used in IoT devices, where reliable and stable capacitors are essential for signal smoothing and power management. Such devices could include sensors and smart home appliances, where small size and efficiency are crucial.
- Consumer Electronics: The capacitor could potentially be utilized in various consumer electronics, such as smartphones and tablets. The small footprint and good temperature stability of the capacitor might support high-frequency applications, contributing to efficient power management circuits.
- Automotive Applications: If automotive-grade certifications such as AEC-Q100 or AEC-Q101 are required for certain applications, the 04025C222KAT2A might be suitable for use in controlling modules, infotainment systems, or safety features, where reliability and thermal stability are paramount.
- Telecommunications: Capacitors similar to the 04025C222KAT2A may find their way into telecommunications equipment for signal conditioning or RF applications, where performance under varying temperature conditions is essential.
- Medical Imaging: As a component that can operate within strict temperature ranges and has a reliable profile, it could possibly be utilized in medical devices for imaging applications, contingent on meeting specific medical device standards.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized as a significant manufacturer in the electronic components sector, particularly known for its ceramic capacitors. The company focuses on a broad range of capacitors, including multilayer ceramic capacitors (MLCCs), which are widely used across various electronic applications.
The 04025C222KAT2A is indicative of the company’s commitment to providing high-quality, reliable components for diverse markets. Similar parts that they manufacture include various configurations of multilayer ceramic capacitors that cater to different capacitance and voltage requirements. Their product portfolio often emphasizes compliance with global environmental standards, ensuring that their components fit into modern environmentally-conscious designs.
Research Price and Stock for 04025C222KAT2A by Kyocera AVX Components on Findchips.com
To research current stock and pricing for the 04025C222KAT2A, it is advisable to visit Findchips.com, where comprehensive data on this part is available. Furthermore, exploring the Ceramic Capacitors subcategory can lead to alternate parts from Kyocera AVX Components or other manufacturers.
Historically, the part has been available from various distributors, including:
- Avnet Asia
- Mouser Electronics
- Future Electronics
- TTI
Availability might vary by distributor, and checking Findchips is recommended for the most up-to-date stock levels and pricing.