Overview of 0402B102K500CT by Walsin Technology Corporation
The 0402B102K500CT is a multilayer ceramic capacitor (MLCC) manufactured by Walsin Technology Corporation. This part features a capacitance of 0.001 µF (1 nF) and is rated for a direct current (DC) voltage of 50 V. It exhibits a positive tolerance of 10% and a negative tolerance of 10%, making it suitable for applications requiring precision capacitance levels. The dielectric material used in this component is ceramic, specifically utilizing the X7R temperature characteristic, which is helpful for its stability across varying temperatures—a significant advantage in many electronic applications.
With a compact size code of 0402, this surface mount device (SMD) measures just 1 mm in length and 0.5 mm in width, with a height of 0.5 mm. The operating temperature range extends from -55 °C to 125 °C, allowing it to perform effectively under harsh conditions. The part is compliant with the restrictions on the use of hazardous substances (RoHS), Pb-free, and features matte tin terminals with a nickel barrier for improved solderability. As of the current writing, this part is active in its life cycle, indicating continued availability and support from the manufacturer.
Industry Applications for 0402B102K500CT
The 0402B102K500CT could be utilized in various industry applications, capitalizing on its unique characteristics, including its small size, temperature stability, and voltage rating. Some potential sectors where this part might be integrated include:
- Consumer Electronics: This part might be found in devices such as smartphones, tablets, and laptops that require compact components for efficient operation. The capacitor’s small footprint makes it suitable for tight spaces in circuit boards, and its reliability across various temperatures could enhance the performance of critical components like power supplies and signal filters.
- Telecommunications: In telecommunications equipment, the 0402B102K500CT could potentially enhance signal integrity in RF circuits and data transmission devices. Its ability to maintain capacitance stability over a wide temperature range means it might help ensure consistent performance in networking hardware and communication devices.
- Industrial Automation: This part could be utilized in control systems and sensors within the industrial automation sector. The temperature ratings make it suitable for environments where extreme conditions are prevalent. The capacitor could support various functions, such as smoothing voltage fluctuations or providing stability in feedback loops.
- Automotive: Should this part meet automotive industry standards, such as AEC-Q100 or AEC-Q101, it could be employed in electronic control units (ECUs) or infotainment systems where high reliability is crucial. The robust operating temperature range may aid in automotive applications facing diverse climatic conditions.
- Robotics: The 0402B102K500CT might also be used in robotics, particularly in sensors and actuator control circuits, where compact and reliable electronic components are necessary. Its attributes could help maintain system performance in varying operational conditions.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams concerning specific industry standards and application requirements. Similar parts in the ceramic capacitor category could also play a role in these applications.
About Walsin Technology Corporation
Walsin Technology Corporation is a notable manufacturer in the field of capacitors, particularly known for their multilayer ceramic capacitors (MLCCs). The company has developed a range of products designed to meet the growing demands of various electronic applications. The 0402B102K500CT is one such example, along with other similar parts that exhibit high reliability and performance. Walsin’s commitment to quality and innovation is reflected in their adherence to industry standards and compliance regulations, making their products suitable for a wide range of applications, from consumer electronics to industrial systems.
Where to Find 0402B102K500CT by Walsin Technology Corporation
Historically, the part has been available through distributors such as Chip1Stop, Avnet Asia, Mouser Electronics, and Future Electronics. However, prospective buyers should verify current availability through findchips.com, as stock levels can fluctuate rapidly.