Overview of 0402B103K500CT by Walsin Technology Corporation
The 0402B103K500CT by Walsin Technology Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.01 µF, designed to withstand a voltage rating of 50V. Featuring a capacitance tolerance of ±10% and characterized by a stable X7R dielectric, it offers a reliable performance over a wide temperature range from -55 °C to +125 °C. The temperature coefficient of 15% ppm/°C further ensures its operational stability within these temperature limits. Encased in a compact 0402 [1005 Metric] package, it has dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height, making it suitable for surface-mount technology (SMT) applications.
This capacitor is constructed with a ceramic dielectric material and is available on a 7-inch paper reel, facilitating automated assembly processes in electronic manufacturing. It has a positive and negative tolerance of 10%, and a dielectric characteristic of X7R, indicating its suitability for applications where stable capacitance is desirable over varying temperatures. The 0402B103K500CT is packaged with a matte tin over nickel terminal finish, meeting the JESD-609 Code e3 standards for RoHS compliance, ensuring its acceptance in global markets. The Pb-free status and Reach compliance code further affirm its environmentally friendly and safe use in electronic products.
Industry Applications for 0402B103K500CT
The versatile specifications of the 0402B103K500CT make it potentially suitable for a broad range of industry applications. While direct applicability should be verified with specific standards and requirements of each sector, here are illustrative use cases across different industries:
- Consumer Electronics: In devices such as smartphones, tablets, and wearable technology, where stable capacitance over a range of operating temperatures and compact component size are valued. The small footprint and reliable temperature characteristics potentially support these applications.
- Computing and Data Storage: It might find its use in servers, hard drives, and SSDs where stable electrical performance is crucial for data integrity. The X7R temperature characteristics could be beneficial in managing variations in operational temperatures.
- Telecommunications: Network equipment such as routers, switches, and base stations might utilize this capacitor for its stable performance over a broad temperature range, ensuring reliable communication.
- Electronic Manufacturing: For printed circuit board (PCB) applications in various electronics, the surface-mount capability and environmental compliance make it a conceivable choice for environmentally conscious designs.
Note that these potential industry applications require careful analysis and verification by engineering and design teams to adhere to the industry standards and specific application requirements. The versatility of similar parts in the Ceramic Capacitors category should also be considered for comprehensive design decisions.
About Walsin Technology Corporation
Walsin Technology Corporation is a leading manufacturer of electronic components, specializing in the production of a wide array of capacitors. Their product range in the domain of capacitors extends from general-purpose capacitors to specialty products tailored for advanced electronic applications. In particular, Walsin Technology Corporation has developed a strong presence in the Ceramic Capacitors market, where the 0402B103K500CT and similar parts exemplify their commitment to delivering high-quality, reliable capacitors suitable for a myriad of electronic applications. Recognized for their innovation and quality, their products are designed to meet the stringent requirements of the global electronics industry, ensuring both performance and compliance with environmental regulations.
Where to Find 0402B103K500CT by Walsin Technology Corporation
To locate the 0402B103K500CT ceramic capacitor for purchase, consider using findchips.com. This platform can assist in comparing current stock levels, pricing, and available distributors for this specific part. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, and Future Electronics among others. However, due to changes in stock and availability, it is recommended to consult findchips.com for the most current information. To explore alternate parts within the Ceramic Capacitors category that are offered by Walsin Technology Corporation or other manufacturers, findchips.com provides comprehensive search functionality and comparison tools.