0402B104K250CT by Walsin Technology Corporation

Overview of 0402B104K250CT by Walsin Technology Corporation

The 0402B104K250CT is a multilayer ceramic capacitor (MLCC) characterized by its compact 0402 package size, essential for modern high-density electronic devices. This particular capacitor features a capacitance of 0.1 µF with a dielectric material type X7R, making it a versatile component across various temperature ranges. The X7R dielectric provides stable electrical characteristics with a change in capacitance of ±15% over the operational temperature range of -55°C to +125°C.

With a voltage rating of 25V and tolerance levels at ±10%, this component meets rigorous performance criteria for a variety of applications. Notable features include its surface mount technology (SMT) compatibility which simplifies assembly processes in automated production environments. The capacitor is housed in a rectangular package that measures 1 mm x 0.5 mm x 0.5 mm. Furthermore, it is designed with environmental concerns in mind, indicated by its compliance with RoHS and REACH standards and a terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier which is Pb-free and adheres to JESD-609 Code e3.

Industry Applications for 0402B104K250CT

The diverse specifications of the 0402B104K250CT make it suitable for a range of applications across multiple industries. It’s essential to note that these potential applications are conceptual and should be verified for specific requirements by engineering teams:

  • Telecommunications: This component could potentially be used in communication equipment where stability across a wide range of environmental conditions is crucial. Its stable capacitance over varying temperatures makes it suitable for outdoor telecommunications infrastructure.
  • Consumer Electronics: Given its small package size and stability, this capacitor might be ideal for compact consumer electronics such as smartphones, tablets, and wearables, where efficiency and reliability are paramount.
  • Computing and Data Storage: The capacitor’s temperature characteristics and reliability under different conditions might make it appropriate for use in servers and storage devices, especially in data centers with fluctuating thermal environments.
  • Industrial Automation: This capacitor could potentially find use in control systems and sensors that require consistent performance irrespective of external temperature changes, typical in industrial settings.
  • Electronic Manufacturing: The 0402B104K250CT is designed for easy integration into automated SMT processes, aiding the manufacturing of a multitude of electronic products.

Note that implementation in any specific device or system must adhere to industry standards and thorough validation by relevant engineering departments.

About Walsin Technology Corporation

Walsin Technology Corporation, a prominent manufacturer in the industry, specializes in the production of a wide range of capacitor types, including Ceramic Capacitors. Known for their commitment to quality and innovation, Walsin offers products like the 0402B104K250CT that meet high standards and diverse market needs. Their product range extends beyond the typical uses, tailoring to sectors such as telecommunications, consumer electronics, and industrial applications, ensuring that they maintain relevance in rapidly evolving technological landscapes.

Where to Find 0402B104K250CT by Walsin Technology Corporation

To purchase the 0402B104K250CT, or to find similar parts manufactured by Walsin Technology Corporation or other manufacturers, check out this link on Ceramic Capacitors at findchips.com. Historically, it has been available at notable distributors such as Chip1Stop, TME, Quest Components, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. However, for up-to-date availability, pricing, and potential distributor options, visiting findchips.com is recommended to ensure the most current purchasing information.

Compare pricing for 0402B104K250CT and other Ceramic Capacitors at findchips.com