Overview of 0402B104K500CT by Walsin Technology Corporation
The 0402B104K500CT is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF, rated for 50V, and designed for surface mount technology (SMT) packaging in a compact 0402 chip size. It features a ±10% tolerance on its capacitance value, making it suitable for a range of applications where tight control over capacitance is not critically essential but reliability and stability are. The dielectric material used in this capacitor is ceramic, specifically characterized by the X7R temperature coefficient, which signifies a capacitance stability of ±15% over a temperature range from -55 °C to +125 °C. This robust temperature performance makes the capacitor suitable for operational environments that experience wide temperature variations. Manufactured by Walsin Technology Corporation, the component is RoHS and REACH compliant, ensuring it meets the current environmental standards and regulations for electronic components.
Key specifications like its operable temperature range, surface mount design, and stability in variable temperature conditions (as reflected by its X7R temperature characteristic code), alongside its general compliance with RoHS and REACH, make this capacitor a reliable choice for various electronic applications. Its 0402 chip size is particularly advantageous for designs where space conservation is critical, allowing designers to integrate this essential passive component without significantly increasing the footprint of their circuits.
Industry Applications for 0402B104K500CT
Note: The potential industry applications listed below are conceptual and illustrative. They require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, portable media players, and handheld gaming systems could potentially incorporate the 0402B104K500CT due to its compact size and reliability over a wide range of operational temperatures. The capacitor’s stability and tolerance are crucial for maintaining device performance and durability.
- Automotive: Given the demanding environmental conditions found within automotive applications, components like the 0402B104K500CT potentially find use in vehicle electronics systems, including infotainment and navigation systems, where stability over varying temperatures is critical.
- Industrial Automation: In industrial settings, the need for components that can withstand harsh conditions, including wide temperature ranges, makes this capacitor suitable for applications in control systems and sensors, potentially contributing to the reliability and efficiency of automated operations.
- Telecommunications: The 0402B104K500CT could potentially be used in telecommunications equipment, such as base stations and network routers, where its stable performance across different temperatures can ensure uninterrupted network service and communication.
- Medical Devices: The reliability and compliance of the 0402B104K500CT with RoHS and REACH standards make it a possible component in non-implantable medical devices, such as diagnostic imaging equipment and portable monitors, where precise and stable operations are critical.
About Walsin Technology Corporation
Walsin Technology Corporation is a leading manufacturer of passive components, with a significant emphasis on Ceramic Capacitors. The company provides a wide range of capacitors, including MLCCs like the 0402B104K500CT, catering to various demands across the electronics industry. Walsin Technology Corporation’s commitment to reliability, quality, and innovation is evident in its production of ceramic capacitors, making them a trusted choice for designers and engineers. Their products, including similar parts to the 0402B104K500CT, are widely used in consumer electronics, automotive, telecommunications, and industrial applications, showcasing the company’s versatility and capability in meeting the needs of a diverse customer base.
Where to Find 0402B104K500CT by Walsin Technology Corporation
For procurement professionals and engineers looking to incorporate the 0402B104K500CT into their projects, our platform, findchips.com, offers a comprehensive and up-to-date inventory from a variety of distributors. Historically, this component has been available through distributors such as Perfect Parts Corporation, LCSC, Chip1Stop, and Future Electronics. However, to ensure the best decision regarding price, availability, and terms, potential buyers should use findchips.com to check current stock levels and pricing across multiple distributors.
Moreover, findchips.com can also assist in exploring alternatives to the 0402B104K500CT within the broad category of Ceramic Capacitors, offering choices from Walsin Technology Corporation and other manufacturers. This flexibility is vital for design and procurement teams aiming to meet specific criteria or to find parts with shorter lead times or lower costs.