Overview of 0402CS-3N9XGRW by Coilcraft Inc.
The 0402CS-3N9XGRW is a high-performance, general-purpose inductor from Coilcraft Inc. It features a compact 0402 chip size, making it suitable for surface-mount technology (SMT) applications. With an inductance value of 3.9nH and a tight tolerance of 2%, it ensures precise performance in RF and high-frequency applications. This inductor is designed with a ceramic core, which provides stability across a wide temperature range, from -40 °C to +125 °C. Its maximum rated current is 0.84 A, and it has a low DC resistance of 0.066Ω, optimizing efficiency in circuit designs. The component is AEC-Q200 qualified, indicating its reliability in harsh environments, making it suitable for automotive applications alongside a broad range of other uses. Additionally, the material and terminal finish meet the RoHS and JESD-609 Code e3 standards, ensuring compliance with environmental regulations.
Industry Applications for 0402CS-3N9XGRW
The versatility and reliability of the 0402CS-3N9XGRW make it suitable for a wide range of industry applications. While certain industries are directly mentioned, it is important to note that these potential applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some possible use cases:
-
Telecommunications: The 0402CS-3N9XGRW could potentially be used in RF communication devices such as antennas, base stations, and RF modules. The high self-resonance frequency (6000 MHz) and low tolerance make it ideal for maintaining signal integrity in these applications.
-
Consumer Electronics: Devices like smartphones, tablets, and wearables might integrate this inductor due to its compact size and stability across a wide temperature range. Its efficiency and low DC resistance also help in prolonging battery life.
-
Entertainment and Gaming: In gaming consoles and virtual reality systems, where power management and RF signal control are crucial, the 0402CS-3N9XGRW might play a vital role. Its general-purpose nature and compatibility with SMT make it a potential match for these high-performance devices.
-
Automotive Systems: Given its AEC-Q200 qualification, this inductor could possibly find applications in automotive systems, including infotainment, navigation, and vehicle-to-everything (V2X) communications, where reliability and performance under extreme conditions are paramount.
These potential use cases demonstrate the 0402CS-3N9XGRW’s adaptability across a diverse range of technologies and industries, underscoring the importance of specific component selection based on detailed engineering analysis.
About Coilcraft Inc.
Coilcraft Inc. is a globally recognized leader in the design and manufacture of magnetic components, including a wide range of Fixed Inductors. Known for their quality and performance, Coilcraft’s inductors are designed to meet the needs of various applications, from RF and high-frequency to power supplies and automotive systems. The 0402CS-3N9XGRW is a prime example of Coilcraft’s commitment to engineering excellence, showcasing the company’s expertise in producing components that offer reliability, efficiency, and precision. Coilcraft’s product line extends well beyond this model, including similar parts that cater to specific requirements, further solidifying their position in the electronics manufacturing industry.
Where to Find 0402CS-3N9XGRW by Coilcraft Inc
To find the 0402CS-3N9XGRW for your application, consider starting your search on findchips.com. Our site provides a comprehensive database of electronic components, including Fixed Inductors, making it easier for engineers and procurement professionals to compare specifications and pricing. Historically, this part has been available through distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey. However, stock levels and pricing are subject to change, so it’s important to check current availability on findchips.com to ensure you get the best deal for your procurement needs.