0402HPH-R12XJRW by Coilcraft Inc

Overview of 0402HPH-R12XJRW by Coilcraft Inc.

The 0402HPH-R12XJRW is a general-purpose RF inductor designed for surface mount technology (SMT) applications. It features a ceramic core, ensuring stability and performance across a range of electronic circuits. With a nominal inductance of 0.12 µH and a tolerance of 5%, this inductor is suitable for various RF applications, potentially enhancing signal integrity and performance in complex circuit designs.

The part is built to operate effectively within a wide temperature range of -40 °C to 125 °C, making it ideal for use in environments with fluctuating temperatures. Additionally, it has a maximum rated current of 0.31 A, which provides a measure of its robustness in handling current loads in diverse applications.

In terms of physical dimensions, the 0402HPH-R12XJRW measures 1.12 mm in length, 0.66 mm in width, and 0.66 mm in height, fitting well into spaces where size constraints are critical. The inductor is shielded and features a matte tin terminal finish with a nickel barrier, helping to ensure connectivity and durability in various settings. This component is also RoHS-compliant and halogen-free, reflecting adherence to increasingly rigorous environmental standards.

As of the time of writing, the part remains active in its life cycle, indicating that it is currently in production and potentially available for procurement.

Industry Applications for 0402HPH-R12XJRW

The 0402HPH-R12XJRW is versatile and could fit into various industries. Below are some potential applications where this general-purpose inductor might be effectively utilized:

  • Consumer Electronics: This part may be employed in devices such as smartphones, tablets, or wearable technology, where optimizing signal integrity is crucial for performance. The 0.12 µH inductance and compact size can potentially enhance the efficiency of RF communication within these devices.
  • Internet of Things (IoT): The inductor could find application in IoT devices, aiding in the stable operation of sensors and communication modules. Given the need for small form factors and low power consumption in such gadgets, the 0402HPH-R12XJRW may meet these requirements effectively.
  • Telecommunications: In network infrastructure and telecommunications devices, the inductor could support RF signal integrity and help reduce noise interference. Its high self-resonance frequency of 1250 MHz might make it suitable for applications wherein clear and stable signals are paramount.
  • Aerospace and Defense: While specific standards would need consideration, the robust performance across temperature ranges suggests this part could find use in aerospace applications where environmental conditions can be harsh. Its reliability in such settings can potentially be advantageous.
  • Robotics and Drones: The compact size and power handling capabilities of the 0402HPH-R12XJRW might make it appropriate for use in control boards within drones or robotic systems, potentially aiding in effective communication and operation of numerous electronic components.

It is important to note that these applications are only conceptual and illustrative in nature. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Similar parts from other manufacturers may also be evaluated for these applications depending on design constraints.

About Coilcraft Inc.

Coilcraft Inc. specializes in the design and manufacture of inductors and transformers, with a focus on delivering high-quality components that meet various engineering needs. They are known for their expertise in fixed inductors, such as the 0402HPH-R12XJRW and its array of similar parts designed for use in SMT applications.

The company offers a comprehensive range of products tailored for RF applications, general-purpose inductors, and power inductors among others. Their commitment to quality and compliance with environmental standards has positioned them as a reliable source for electronic components in numerous industries. Coilcraft’s extensive portfolio includes various inductors that can meet the diverse needs of engineers and manufacturers looking for efficient and compact solutions.

Where to Find 0402HPH-R12XJRW by Coilcraft Inc

0402HPH-R12XJRW, it is recommended to research available sources on findchips.com. This platform can provide up-to-date stock levels and pricing. The product is historically available at several distributors, including:

  • Coilcraft Direct
  • Mouser Electronics

It is advisable to check findchips.com for the most current availability, as stock levels may vary. The site also offers a link to explore other Fixed Inductors, allowing for comparison and selection of alternate parts that may similarly suit the application needs.

Compare pricing for 0402HPH-R12XJRW and other Fixed Inductors at findchips.com