Overview of 0402N100J500CT by Walsin Technology Corporation
The Walsin Technology Corporation’s 0402N100J500CT is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 10 pF, with a 5% tolerance, and operates within a voltage rating of 50V. Its temperature coefficient is C0G (NP0), which signifies a very stable temperature characteristic of ±30 ppm/°C. This component, in the compact 0402 package size (1mm x 0.5mm x 0.5mm), utilizes a nickel (Ni) barrier with a matte tin (Sn) terminal finish which aids in its surface-mount deployment on printed circuit boards.
The MLCC is notable for its robust build that supports a broad operating temperature range from -55 °C to 125 °C. The device is designed for a variety of applications demanding high stability and reliability where temperature coefficients and capacitance stability are a concern. Importantly, the 0402N100J500CT is compliant with RoHS, which assures that it is free from hazardous substances, making it suitable for use in environmentally sensitive applications.
Industry Applications for 0402N100J500CT
The 0402N100J500CT could potentially find applications in various industries owing to its electrical stability and environmental compliance. Below are several possible uses within specific sectors:
- Telecommunications: This capacitor could potentially be integrated into communication equipment such as satellite communication systems, RF modules, and cellular base stations where stable capacitance over a range of temperatures is crucial.
- Consumer Electronics: Devices like smartphones, tablets, laptops, and wearables could utilize such capacitors within their RF circuits to maintain performance across variable temperatures and operating conditions.
- Automotive: If certified to automotive standards like AEC-Q200, components like the 0402N100J500CT could be used in vehicle electronics such as GPS systems, infotainment units, and electronic control units that must perform reliably under fluctuating environmental conditions.
- Computing and Data Storage: In servers and storage devices, maintaining signal integrity at different temperatures is essential; capacitors with C0G characteristics can provide this stability.
- Aerospace and Defense: If meeting military specifications, MLCCs like this could serve in avionics, space probes, and satellite systems, where components must endure extreme environmental conditions and provide long-term reliability.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Walsin Technology Corporation
Walsin Technology Corporation is a leading provider in the electronics industry, specializing in the manufacturing of passive components, among which Ceramic Capacitors hold a significant place. Their range includes a variety of capacitors, encompassing both multilayer ceramic capacitors and single-layer capacitors, tailored to meet industry demands for both standard and niche applications.
In the context of capacitors, Walsin Technology Corporation has developed expertise to produce reliable and high-performance components such as the 0402N100J500CT. The company focuses on continuous improvement of its product line through material science innovations and manufacturing process enhancements, thus supporting the evolving needs of electronic device development.
Where to Find 0402N100J500CT by Walsin Technology Corporation
To source the 0402N100J500CT, a potential purchaser should visit findchips.com. Here, they can also explore other Ceramic Capacitors that might be alternatives or complements to the Walsin component. Historically, distributors such as Chip1Stop, Mouser Electronics, DigiKey, and Newark have carried this component. However, for current stock levels and competitive pricing, checking directly on Findchips will provide the most up-to-date information.