Overview of 0402N101J500CT by Walsin Technology Corporation
The 0402N101J500CT is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 0.0001 µF (or 100 pF) and operates at a rated DC voltage of 50V. This component employs C0G (also known as NP0) dielectric, which is characterized by its stability over a wide temperature range and low equivalent series resistance (ESR).
With a temperature coefficient of 30 ppm/°C, this component exhibits minimal capacitance variation with temperature changes, making it suited for precision applications. The part supports operation within a temperature range from -55 °C to +125 °C, catering to both extreme cold and hot environments. Moreover, it is designed in a compact 0402 package size, which measures 1 mm in length and 0.5 mm in width, allowing for efficient use of space in electronic designs.
Walsin Technology Corporation, the manufacturer of the 0402N101J500CT, ensures that this component adheres to important environmental and industry standards. The part is Pb-free and RoHS compliant, indicating that it meets regulations regarding hazardous substances in electronic components. Moreover, it is actively produced, ensuring availability for ongoing projects.
Industry Applications for 0402N101J500CT
The 0402N101J500CT might find its use across various industries due to its versatility and reliable performance characteristics. Below are some potential applications:
- Internet of Things (IoT): The compact size and high stability of the 0402N101J500CT might be utilized in IoT devices that require miniaturized components for efficient operation. For instance, smart sensors, which often rely on stable capacitance values for accurate readings, could leverage this part’s properties.
- Telecommunications: In telecommunications, the capacitor could potentially be used in RF circuits or signal processing applications due to its low ESR and consistent performance across temperature variations. Devices that require precise timing, like oscillators, might also integrate this capacitor.
- Consumer Electronics: The 0402N101J500CT could be included in a range of consumer devices, such as smartphones or tablets, where space is limited, and reliability is critical. Its characteristics supported by the C0G dielectric could enhance audio circuits or power supply filtering.
- Automotive (if applicable standards are met): Should the part adhere to necessary automotive standards, it might be suitable for applications in vehicle electronics such as infotainment systems or sensor modules, which often demand robustness against environmental challenges.
- Healthcare: In healthcare applications, the capacitor could potentially support medical imaging devices, contingent upon meeting relevant industry standards. Its stability and reliability are crucial for applications that rely on accurate capacitance under varying operational conditions.
These potential industry applications for the 0402N101J500CT are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Walsin Technology Corporation
Walsin Technology Corporation specializes in the development and manufacturing of passive electronic components, particularly capacitors. They have a strong focus on multilayer ceramic capacitors (MLCCs), providing a range of options to suit diverse application needs. The 0402N101J500CT is one such component that reflects their dedication to producing reliable and high-quality parts.
The company produces various types of ceramic capacitors, with several similar parts available which may also exhibit distinctive characteristics pertinent to specific applications. Walsin’s compliance with regulatory standards and their commitment to innovation are instrumental in maintaining their standing in the electronics industry.
Research Price and Stock for 0402N101J500CT by Walsin Technology Corporation on Findchips.com
For those interested in acquiring the 0402N101J500CT, it is advisable to research current stock levels and pricing through Findchips. This platform provides a comprehensive view of available options, including alternatives to ceramic capacitors that might also meet your project requirements.
Historically, parts including the 0402N101J500CT have been found at various distributors such as:
- NAC
- Mouser Electronics
- DigiKey
- Future Electronics
However, please verify the current availability through Findchips to ensure accurate and up-to-date information.