Overview of 0402WGF1001TCE by Royal Electronic Factory (Thailand) Co Ltd
The 0402WGF1001TCE is a fixed resistor specifically crafted for surface-mount assembly, belonging to the Fixed Resistors category. Designed and manufactured by Royal Electronic Factory (Thailand) Co Ltd, this resistor is characterized by a resistance value of 1 kΩ with a precision tolerance of ±1%. The component operates effectively across a wide temperature range from -55°C to 155°C, making it remarkably versatile for various environmental conditions.
With dimensions conforming to the 0402 package standard (1 mm x 0.5 mm x 0.35 mm), the 0402WGF1001TCE utilizes thick film technology with a metal glaze. It offers a 62.5 mW power rating and operates on a nominal voltage of 50 volts. Surface mount technology (SMT) facilitates its integration onto printed circuit boards, with wraparound terminals finished in matte tin over nickel for robust connection quality. Packaged typically on 7-inch paper tape reels suitable for automated pick-and-place processes, this component adheres to the RoHS and REACH compliance standards, ensuring it meets the global environmental and safety benchmarks.
Industry Applications for 0402WGF1001TCE
The 0402WGF1001TCE could potentially be applied across a variety of industries due to its robust specifications and flexible performance characteristics. However, its alignment with industry needs must be analyzed and verified by engineering and design teams to meet specific application requirements and industry standards. Below are some conceptual industry applications:
- Consumer Electronics: This resistor might be used in devices such as smartphones, wearables, or tablets, where space is limited and reliability is crucial. Its small size and precise resistance value support the compact design and functionality of these products.
- Telecommunications: In modules and equipment like amplifiers and receivers, where stable resistance over a broad temperature range is necessary to maintain signal integrity, the 0402WGF1001TCE could potentially be employed to ensure performance reliability.
- Computing and Data Storage: Components like this resistor are possibly important in managing thermal characteristics on memory chips and SSDs, contributing to overall device efficacy and longevity.
- Environmental Monitoring: Instruments and sensors that monitor environmental parameters like temperature or humidity could incorporate this resistor, as it operates reliably over a wide range of temperatures.
- Electronic Manufacturing: For testing and calibration equipment, precise and stable resistors are crucial, making the 0402WGF1001TCE a suitable component for such applications.
Note that these potential industry applications are conceptual and require specific verification for individual projects.
About Royal Electronic Factory (Thailand) Co Ltd
Royal Electronic Factory (Thailand) Co Ltd is a well-regarded manufacturer in the electronics industry, especially known for their production of Fixed Resistors. Their products, like the 0402WGF1001TCE, typically demonstrate a commitment to quality and reliability, adhering to international standards such as RoHS and REACH. The company produces a variety of resistors tailored to meet diverse market needs, from consumer electronics to industrial components, emphasizing innovation and environmental compliance in their manufacturing processes.
Where to Find 0402WGF1001TCE by Royal Electronic Factory (Thailand) Co Ltd
To purchase or evaluate the 0402WGF1001TCE, visit findchips.com. This platform enables an efficient search and compare function for electronic parts, including the comprehensive category of Fixed Resistors. To explore alternative parts by Royal Electronic Factory (Thailand) Co Ltd or other manufacturers, this platform provides updated stock levels and competitive pricing. Historically, distributors such as Win Source Electronics, TME, and Mouser Electronics have stocked this part, but for current availability and accurate pricing, checking on findchips.com is recommended.