Overview of 0402WGF1002TCE by Royal Electronic Factory (Thailand) Co Ltd
The 0402WGF1002TCE is a fixed resistor with a metal glaze and thick film technology, characterized by its small size and high reliability. Manufactured by Royal Electronic Factory (Thailand) Co Ltd, this resistor is designed for surface mounting on a circuit board using 0402 sized chips, making it ideal for compact electronic devices. The resistor offers a resistance value of 10,000 ohms or 10kΩ, with a precision tolerance of ±1% and a temperature coefficient of 100 ppm/°C, ensuring performance stability over a range of temperatures from -55 to 155°C.
This component is typically used in situations demanding high-volume, cost-effective solutions combined with steady performance. The resistor operates at a rated power dissipation of 62.5 mW and can handle a working voltage up to 50V. Furthermore, it is constructed in a rectangular package with dimensions tailored to precise control requirements in electronic assemblies. The resistor conforms to the highest standards, indicated by its RoHS compliance, making it suitable for use in diverse applications worldwide where environmental concerns are prioritized.
Industry Applications for 0402WGF1002TCE
The versatile properties of the 0402WGF1002TCE allow it to potentially suit a variety of industry applications, where precision resistors are essential. Nevertheless, the suggested applications must be validated by engineers and designers to ensure compliance with specific requirements and standards:
- Telecommunications: This sector could utilize such resistors in circuitry found within communication infrastructure and devices due to their reliability over a range of operating temperatures and capacities to handle fluctuating voltages.
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, the small size and precise resistance value can significantly contribute to the stability and functionality of the power management systems.
- Computing and Data Storage: Ideal for managing thermal and power conditions in densely packed circuits typical within servers or networking hardware, potentially assisting in maintaining system stability and performance.
- Industrial Automation: Due to their robust design and ability to operate over diverse temperatures, these resistors might be used effectively in industrial control systems where stability and precision are crucial.
Note that these potential applications are illustrative and would require a thorough analysis and validation for specific use cases to meet technical specifications and industry standards.
About Royal Electronic Factory (Thailand) Co Ltd
Royal Electronic Factory (Thailand) Co Ltd specializes in the manufacturing of a broad spectrum of resistive components, notably within the subcategory of Metal Glaze/Thick Film Resistors. Their products, including the 0402WGF1002TCE, are renowned for their quality and performance, catering to various sectors in electronics manufacturing. This focus on reliability and precision resonates across the range of thick film resistors they produce, aligning with the needs of both cutting-edge technology fields and traditional electronic applications.
Where to Find 0402WGF1002TCE by Royal Electronic Factory (Thailand) Co Ltd
To procure the 0402WGF1002TCE resistor, interested buyers should consider visiting findchips.com, which offers comprehensive insights into current stock levels, pricing options and availability from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Bristol Electronics, TME, and Mouser Electronics. For alternative parts in the Metal Glaze/Thick Film Resistors category, also investigate the offerings from Royal Electronic Factory (Thailand) Co Ltd or other manufacturers on the website.