0402X105K100CT by Walsin Technology Corporation

Overview of 0402X105K100CT by Walsin Technology Corporation

The 0402X105K100CT is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a voltage rating of 10V. It has a tolerance of ±10% and operates within a temperature range of -55°C to +85°C. The dielectric material used in this capacitor is ceramic, specifically X5R, which is known for its stability and performance in moderate temperature ranges. The physical dimensions of the capacitor are extremely compact, measuring 1 mm in length, 0.5 mm in width, and 0.5 mm in height, conforming to the 0402 package size which is common in surface-mount technology (SMT).

This part is categorised under Ceramic Capacitors and is designed for high-volume electronic applications where space and reliability are critical. Its attributes include lead (Pb)-free and RoHS compliance, indicating its suitability for environmentally-sensitive applications and markets that restrict hazardous substances. The capacitor is also REACH compliant and has an EAR99 ECCN code, facilitating its trade globally without much restriction.

Industry Applications for 0402X105K100CT

The 0402X105K100CT could potentially be used in various industries due to its robust environmental compliance and electrical characteristics. Here are some potential applications:

  • Consumer Electronics: This capacitor might be employed in compact devices such as smartphones, tablets, and wearables where space is at a premium and reliability under varied environmental conditions is crucial. It potentially stabilizes voltage and filters noise in audio circuits, power supply circuits, and signal processing applications.
  • Telecommunications: In telecommunication equipment, where signal integrity is vital, the stability and reliability offered by the X5R dielectric material could potentially make it a preferred choice for modems, routers, and base station components.
  • Computing and Data Storage: Due to its small size and stable characteristics, this capacitor could possibly be integrated into SSDs, servers, and network devices to manage power distribution and signal filtering effectively.
  • Automotive: If considering automotive applications, further specific analysis would be required to confirm compliance with stringent industry standards. While this part might theoretically serve in non-critical automotive electronics, its use in safety-critical systems would necessitate verification against standards such as AEC-Q100.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Walsin Technology Corporation

Walsin Technology Corporation is a significant provider of passive components, including a broad range of capacitors. Within the realm of Ceramic Capacitors, Walsin offers products that are highly regarded for their quality and reliability. The 0402X105K100CT is one example of their commitment to producing high-performance electronic components that meet the stringent demands of modern electronic devices. Walsin’s capacitors are used in various sectors, indicating their adaptability and the trust that industry leaders place in their products.

Where to Find 0402X105K100CT by Walsin Technology Corporation

To purchase the 0402X105K100CT, one can research and compare options on findchips.com. This site provides access to current stock levels and pricing from multiple distributors. Historically, distributors such as DigiKey, Farnell, and TME have carried this part, but availability can fluctuate. It is also possible to explore alternative Ceramic Capacitors that might be offered by Walsin Technology Corporation or other manufacturers on the same site.

Compare pricing for 0402X105K100CT and other Ceramic Capacitors at findchips.com